Parametric results for: 办个驾驶证要多少钱-V信uu144478微 under Mains Filters

Filter Your Search

1 - 10 of 49,844 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74269243461
Wurth Elektronik
$0.1332 Yes Active 500 mA SURFACE MOUNT FERRITE CHIP IEC 125 °C -55 °C TR, EMBOSSED, 7 INCH 500 µm 1 mm 500 µm WUERTH ELEKTRONIK GMBH & CO KG EIA STD PACKAGE SIZE 0402, 2 PIN compliant Würth Elektronik
SU9H-01100
KEMET Corporation
$0.1595 Yes Active 250 V 100 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 12.5 mm 17 mm 15.5 mm KEMET ELECTRONICS CORP compliant KEMET EAR99 8504.50.80.00
SS20H-R06200
KEMET Corporation
$0.2489 Yes Not Recommended 250 V 600 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 120 °C -25 °C 18.5 mm 22 mm 22 mm KEMET ELECTRONICS CORP compliant KEMET
FN2060B-12-06
Schaffner
$0.2747 Yes Yes Active 250 V 12 A CHASSIS MOUNT HYBRID AC/DC FILTER 1.1 kV 50/60Hz Hz CE; CSA; ENEC-14; IEC; UL 100 °C -25 °C 30.3 mm 64.8 mm L64.8XB49.8XH30.3 (mm)/L2.551XB1.961XH1.193 (inch) 54 mm SCHAFFNER HOLDING AG compliant
SS11VL-R03820
KEMET Corporation
$0.3238 Yes Active 250 V 300 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER INDUCTANCE 82 MILLI HENRY 100 MΩ 75 °C -25 °C TRAY 19.5 mm 22 mm L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) 14.5 mm KEMET ELECTRONICS CORP compliant KEMET
SS11VL-03550
KEMET Corporation
$0.3601 Yes Active 250 V 300 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER INDUCTANCE 55 MILLI HENRY 100 MΩ 75 °C -25 °C 19.5 mm 22 mm L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) 14.5 mm KEMET ELECTRONICS CORP compliant KEMET
SSR10H-11140
KEMET Corporation
$0.3640 Yes Active 250 V 1.1 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm KEMET ELECTRONICS CORP compliant KEMET
SSR10H-07330
KEMET Corporation
$0.3962 Yes Active 250 V 700 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm KEMET ELECTRONICS CORP compliant KEMET
SSR10H-22034
KEMET Corporation
$0.3964 Yes Active 250 V 2.2 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm KEMET ELECTRONICS CORP compliant KEMET
SSR10H-17058
KEMET Corporation
$0.3964 Yes Active 250 V 1.7 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm KEMET ELECTRONICS CORP compliant KEMET