Filter Your Search
1 - 10 of 49,844 results
|
74269243461
Wurth Elektronik
|
$0.1332 | Yes | Active | 500 mA | SURFACE MOUNT | FERRITE CHIP | IEC | 125 °C | -55 °C | TR, EMBOSSED, 7 INCH | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | Würth Elektronik | |||||||||
|
SU9H-01100
KEMET Corporation
|
$0.1595 | Yes | Active | 250 V | 100 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12.5 mm | 17 mm | 15.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | EAR99 | 8504.50.80.00 | |||||
|
SS20H-R06200
KEMET Corporation
|
$0.2489 | Yes | Not Recommended | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 120 °C | -25 °C | 18.5 mm | 22 mm | 22 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||
|
SS11VL-R03820
KEMET Corporation
|
$0.3238 | Yes | Active | 250 V | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 82 MILLI HENRY | 100 MΩ | 75 °C | -25 °C | TRAY | 19.5 mm | 22 mm | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | 14.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||
|
SS11VL-03550
KEMET Corporation
|
$0.3601 | Yes | Active | 250 V | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 55 MILLI HENRY | 100 MΩ | 75 °C | -25 °C | 19.5 mm | 22 mm | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | 14.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||
|
SSR10H-11140
KEMET Corporation
|
$0.3640 | Yes | Active | 250 V | 1.1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||
|
SSR10H-22034
KEMET Corporation
|
$0.3960 | Yes | Active | 250 V | 2.2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||
|
SSR10H-07330
KEMET Corporation
|
$0.3960 | Yes | Active | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||
|
SSR10H-17058
KEMET Corporation
|
$0.3960 | Yes | Active | 250 V | 1.7 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||
|
SSR10H-04910
KEMET Corporation
|
$0.3960 | Yes | Active | 250 V | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET |