Parametric results for: 大庆让胡路哪里可以叫小姐+З19337670_扣、扣mol under Fixed Inductors

Filter Your Search

31 - 40 of 1,182,143 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CIH05T39NJNC
Samsung Electro-Mechanics
$0.0106 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 39 nH 1.2 Ω 5 % YES 100 MHz 200 mA 1.2 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Rectangular 2 SMT Tape, Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS 0402 compliant EAR99 8504.50.80.00
CIH05T6N2SNC
Samsung Electro-Mechanics
$0.0106 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 6.2 nH 320 mΩ 4.839 % YES 100 MHz 300 mA 3.9 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Rectangular 2 SMT Tape, Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS 0402 compliant EAR99 8504.50.80.00
CIH05T4N7SNC
Samsung Electro-Mechanics
$0.0106 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 4.7 nH 240 mΩ 6.383 % YES 100 MHz 300 mA 4 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Rectangular 2 SMT Tape, Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS 0402 compliant EAR99 8504.50.80.00
CIH05T3N9SNC
Samsung Electro-Mechanics
$0.0106 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 3.9 nH 190 mΩ 7.692 % YES 100 MHz 300 mA 4 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Rectangular 2 SMT Tape, Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS 0402 compliant EAR99 8504.50.80.00
CIH05T56NJNC
Samsung Electro-Mechanics
$0.0106 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 56 nH 1.4 Ω 5 % YES 100 MHz 180 mA 750 MHz CERAMIC 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Rectangular 2 SMT Tape, Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS 0402 compliant EAR99 8504.50.80.00
CIH05T5N6SNC
Samsung Electro-Mechanics
$0.0106 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 5.6 nH 270 mΩ 5.357 % YES 100 MHz 300 mA 4 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Rectangular 2 SMT Tape, Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS CHIP, 0402 compliant EAR99 8504.50.80.00
CIH05T3N0SNC
Samsung Electro-Mechanics
$0.0106 Yes Obsolete GENERAL PURPOSE INDUCTOR 3 nH 190 mΩ 10 % YES 100 MHz 300 mA 6 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Rectangular 2 SMT Tape, Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS 0402 compliant EAR99 8504.50.80.00
BSCH001005052N2SCP
YAGEO Corporation
$0.0115 Yes Transferred GENERAL PURPOSE INDUCTOR 2.2 nH 120 mΩ 13.6364 % YES 100 MHz 400 mA 8.1 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
L-07W3N3CV4T
Johanson Technology Inc
$0.0117 Yes Active GENERAL PURPOSE INDUCTOR 3.3 nH 66 mΩ 6.0606 % YES 250 MHz 840 mA 6 GHz CERAMIC 19 0402 RF INDUCTOR 1 NO e4 125 °C -40 °C RECTANGULAR PACKAGE 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 550 µm JOHANSON TECHNOLOGY INC compliant EAR99 8504.50.80.00 JOHANSON TECHNOLOGY
MCSDRH73B-151MHF
SPC Multicomp
$0.0119 Yes Active GENERAL PURPOSE INDUCTOR 150 µH 901 mΩ 20 % YES 100 kHz 690 mA FERRITE 2929 POWER INDUCTOR 1 YES 130 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND SPC TECHNOLOGY/ MULTICOMP 2929 unknown EAR99 8504.50.80.00