Parametric results for: 和平区少妇全套+319337670_Q_Q号mol under Fixed Inductors

Filter Your Search

41 - 50 of 1,182,137 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCFT000125
SPC Multicomp
$0.0147 Active GENERAL PURPOSE INDUCTOR 560 nH 1.9 Ω 5 % YES 25 MHz 230 mA 340 MHz CERAMIC 23 RF INDUCTOR 1 NO Q MEASURED AT 50 MHZ 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00
LQP03TN6N8H02D
Murata Manufacturing Co Ltd
$0.0148 Yes Yes Active GENERAL PURPOSE INDUCTOR 6.8 nH 600 mΩ 3 % YES 500 MHz 300 mA 3.9 GHz 14 0201 RF INDUCTOR 1 NO e3 125 °C -55 °C Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 CHIP Murata Electronics
MCFT000127
SPC Multicomp
$0.0149 Active GENERAL PURPOSE INDUCTOR 820 nH 2.35 Ω 5 % YES 25 MHz 180 mA 200 MHz CERAMIC 23 RF INDUCTOR 1 NO Q MEASURED AT 50 MHZ 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00
MCFT000110
SPC Multicomp
$0.0149 Active GENERAL PURPOSE INDUCTOR 33 nH 270 mΩ 5 % YES 250 MHz 500 mA 2.05 GHz CERAMIC 60 RF INDUCTOR 1 NO Q MEASURED AT 500 MHZ 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00
MCFT000130
SPC Multicomp
$0.0149 Active GENERAL PURPOSE INDUCTOR 2.2 µH 2.7 Ω 5 % YES 7.9 MHz 160 mA 60 MHz CERAMIC 16 0805 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm 2.29 mm 1.73 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00
MCFT000124
SPC Multicomp
$0.0149 Active GENERAL PURPOSE INDUCTOR 470 nH 1.7 Ω 5 % YES 50 MHz 250 mA 375 MHz CERAMIC 33 RF INDUCTOR 1 NO Q MEASURED AT 100 MHZ 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00
MCFT000083
SPC Multicomp
$0.0149 Active GENERAL PURPOSE INDUCTOR 10 nH 130 mΩ 5 % YES 250 MHz 700 mA 4.8 GHz CERAMIC 31 0603 RF INDUCTOR 1 NO 125 °C -40 °C 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00
MCFT000116
SPC Multicomp
$0.0149 Active GENERAL PURPOSE INDUCTOR 100 nH 460 mΩ 5 % YES 150 MHz 400 mA 1.2 GHz CERAMIC 65 0805 RF INDUCTOR 1 NO Q MEASURED AT 500 MHZ 125 °C -40 °C 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm 2.29 mm 1.73 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00
MCFT000129
SPC Multicomp
$0.0149 Active GENERAL PURPOSE INDUCTOR 1.5 µH 2.5 Ω 5 % YES 7.9 MHz 170 mA 100 MHz CERAMIC 16 RF INDUCTOR 1 NO Q MEASURED AT 25 MHZ 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00
HLC021R6BTTR
Kyocera AVX Components
$0.0149 Yes Active GENERAL PURPOSE INDUCTOR 1.6 nH 150 mΩ 6.25 % YES 450 MHz 660 mA 18 GHz 25 0402 HIGH CURRENT INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 350 µm 1 mm 580 µm AVX CORP compliant EAR99 8504.50.80.00 0402