Filter Your Search
1 - 10 of 16 results
|
D21F46.5
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 46.5 µH | 38 mΩ | 15 % | NO | 4 A | IRON | POWER INDUCTOR | 1 | NO | Wirewound | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 9.652 mm | 13.97 mm | 27.432 mm | 13.97 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||
|
D21F17.0
OPT Industries Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 17 µH | 10 mΩ | 15 % | NO | 10 kHz | 10 A | IRON | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | OPT INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
D21F27.0
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 27 µH | 19 mΩ | 15 % | NO | 6.5 A | IRON | POWER INDUCTOR | 1 | NO | Wirewound | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 9.652 mm | 13.97 mm | 27.432 mm | 13.97 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||
|
D21F5.5
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 5.5 µH | 2.5 mΩ | 15 % | NO | 26 A | IRON | POWER INDUCTOR | 1 | NO | Wirewound | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 9.652 mm | 13.97 mm | 27.432 mm | 13.97 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||
|
D21F80.0
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 80 µH | 75 mΩ | 15 % | NO | 2.5 A | IRON | POWER INDUCTOR | 1 | NO | Wirewound | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 9.652 mm | 13.97 mm | 27.432 mm | 13.97 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||
|
D21F46.5
OPT Industries Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 46.5 µH | 38 mΩ | 15 % | NO | 10 kHz | 4 A | IRON | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | OPT INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
D21F9.5
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 9.5 µH | 4.9 mΩ | 15 % | NO | 16 A | IRON | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
D21F123
OPT Industries Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 123 µH | 148 mΩ | 15 % | NO | 10 kHz | 1.6 A | IRON | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | OPT INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
D21F123
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 123 µH | 148 mΩ | 15 % | NO | 1.6 A | IRON | POWER INDUCTOR | 1 | NO | Wirewound | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 9.652 mm | 13.97 mm | 27.432 mm | 13.97 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||
|
D21F17.0
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 17 µH | 10 mΩ | 15 % | NO | 10 A | IRON | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 |