Filter Your Search
1 - 10 of 17 results
|
7843331000
Wurth Elektronik
|
$3.1010 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 25.8 mΩ | 20 % | YES | 100 kHz | 6.7 A | 30 MHz | ROD | 4242 | HIGH CURRENT INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 10 mA | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 11 mm | 10.6 mm | 10.6 mm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | Würth Elektronik | ||||||||||
|
744710603
Wurth Elektronik
|
$1.7096 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6 µH | 22 mΩ | 25 % | NO | 10 kHz | 2.5 A | 140 MHz | ROD | RF INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -40 °C | Tubular | 2 | Radial | Bulk | TUBULAR PACKAGE | Tin (Sn) - Copper (Cu) | RADIAL | WIRE | 500 µm | 3 mm | 11.5 mm | 4.2 mm | 15.4 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | EAR99 | 8504.50.80.00 | ||||||||
|
7843321800
Wurth Elektronik
|
$3.1010 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 38.4 mΩ | 20 % | YES | 100 kHz | 5.5 A | 21 MHz | ROD | 4848 | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 11.75 mm | 12.2 mm | 12.2 mm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | Würth Elektronik | |||||||||||
|
744711005
Wurth Elektronik
|
$1.6845 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 15.1 mΩ | 25 % | NO | 10 kHz | 5 A | 80 MHz | ROD | RF INDUCTOR | 1 | NO | e2 | 150 °C | -40 °C | Tubular | 2 | Radial | Tray | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 800 µm | 3 mm | 18.8 mm | 6.9 mm | 22.5 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | EAR99 | 8504.50.80.00 | ||||||||
|
7843322000
Wurth Elektronik
|
$3.1764 | Yes | Active | GENERAL PURPOSE INDUCTOR | 20 µH | 43.1 mΩ | 20 % | YES | 100 kHz | 5.4 A | 19 MHz | ROD | 4848 | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 11.75 mm | 12.2 mm | 12.2 mm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | Würth Elektronik | |||||||||||
|
744710215
Wurth Elektronik
|
$1.9167 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 1.7 mΩ | 25 % | NO | 10 kHz | 15 A | 110 MHz | ROD | RF INDUCTOR | 1 | NO | 150 °C | -40 °C | Tubular | 2 | Radial | Bulk | TUBULAR PACKAGE | Tin (Sn) - Copper (Cu) | RADIAL | WIRE | 1.8 mm | 3 mm | 10 mm | 25.7 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | EAR99 | 8504.50.80.00 | ||||||||||
|
7847121100
Wurth Elektronik
|
$2.1966 | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 15.1 mΩ | 25 % | NO | 10 kHz | 5.5 A | 80 MHz | ROD | 1 | NO | AEC-Q200 | 150 °C | -40 °C | Tubular | 2 | Radial | Tray | TUBULAR PACKAGE | RADIAL | WIRE | 800 µm | 3 mm | 6.9 mm | 22.5 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | EAR99 | 8504.50.80.00 | ||||||||||||
|
7843331800
Wurth Elektronik
|
$3.1010 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 41.1 mΩ | 20 % | YES | 100 kHz | 5.1 A | 23 MHz | ROD | 4242 | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 11 mm | 10.6 mm | 10.6 mm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | Würth Elektronik | |||||||||||
|
7843332000
Wurth Elektronik
|
$3.3064 | Yes | Active | GENERAL PURPOSE INDUCTOR | 20 µH | 60.9 mΩ | 20 % | YES | 100 kHz | 4.3 A | 20 MHz | ROD | 4242 | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 11 mm | 10.6 mm | 10.6 mm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | Würth Elektronik | |||||||||||
|
7847232045
Wurth Elektronik
|
$3.9605 | Active | GENERAL PURPOSE INDUCTOR | 4.45 µH | 3.8 mΩ | 20 % | YES | 1 kHz | 12 A | 40 MHz | ROD | 9845 | RF INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -40 °C | Cylindrical | 2 | SMT | TR, Embossed Plastic, 13 Inch | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 11.5 mm | 25 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | EAR99 | 8504.50.80.00 |