Filter Your Search
1 - 10 of 52,596 results
|
5500R-335K
API Delevan
|
$3.7169 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 H | 2.53 Ω | 10 % | YES | 1 kHz | 630 mA | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 13.21 mm | 27.44 mm | 12.96 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
5500-335K
API Delevan
|
$3.7169 | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 H | 2.53 Ω | 10 % | YES | 1 kHz | 630 mA | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 13.21 mm | 27.44 mm | 12.96 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
2534R-76J
API Delevan
|
$16.2274 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 mH | 1.1 kΩ | 5 % | NO | 50 kHz | 12 mA | 100 kHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 41.15 mm | 5.33 mm | 6.35 mm | 8.76 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
2534R-76K
API Delevan
|
$12.2024 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 mH | 1.1 kΩ | 10 % | NO | 50 kHz | 12 mA | 100 kHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 41.15 mm | 5.33 mm | 6.35 mm | 8.76 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
2534-76J
API Delevan
|
$18.3022 | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 mH | 1.1 kΩ | 5 % | NO | 50 kHz | 12 mA | 100 kHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 508 µm | 41.15 mm | 5.33 mm | 6.35 mm | 8.76 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
2534-76H
API Delevan
|
$26.1464 | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 mH | 1.1 kΩ | 3 % | NO | 50 kHz | 12 mA | 100 kHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 508 µm | 41.15 mm | 5.33 mm | 6.35 mm | 8.76 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
2534R-76H
API Delevan
|
$23.1832 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 mH | 1.1 kΩ | 3 % | NO | 50 kHz | 12 mA | 100 kHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 41.15 mm | 5.33 mm | 6.35 mm | 8.76 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
2534-76K
API Delevan
|
$13.0726 | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 mH | 1.1 kΩ | 10 % | NO | 50 kHz | 12 mA | 100 kHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 508 µm | 41.15 mm | 5.33 mm | 6.35 mm | 8.76 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
2534R-76L
API Delevan
|
$10.4580 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 mH | 1.1 kΩ | 15 % | NO | 50 kHz | 12 mA | 100 kHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 41.15 mm | 5.33 mm | 6.35 mm | 8.76 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
2534-76L
API Delevan
|
$4.5270 | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 mH | 1.1 kΩ | 15 % | NO | 50 kHz | 12 mA | 100 kHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Lead (Sn63Pb37) | RADIAL | WIRE | 508 µm | 41.15 mm | 5.33 mm | 6.35 mm | 8.76 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |