Filter Your Search
1 - 4 of 4 results
|
ELEAR181JA
Panasonic Electronic Components
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 4.6 Ω | 5 % | NO | 796 kHz | 165 mA | 3.3 MHz | 65 | PEAKING COIL | 1 | NO | 80 °C | -20 °C | 2 | Axial | Tape | TUBULAR PACKAGE | AXIAL | WIRE | 20 mm | 10.5 mm | 5 mm | 10.5 mm | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
ELEAR181KA
Panasonic Electronic Components
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 4.6 Ω | 10 % | NO | 796 kHz | 165 mA | 3.3 MHz | 65 | PEAKING COIL | 1 | NO | 80 °C | -20 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 5 mm | 10.5 mm | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
LAN02TAR1810%
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 10 % | NO | RF INDUCTOR | 1 | NO | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 2.4 mm | 3.6 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
AR-181815%
Vishay Huntington
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 18 µH | 10 mΩ | 15 % | NO | 1 kHz | 13.5 A | FERRITE | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | HUNTINGTON ELECTRIC INC | unknown | EAR99 | 8504.50.80.00 |