Parametric results for: 0603AS-015J-01 under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0603as015j01 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
0603AS-015J-01
FASTRON GmBH
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 15 nH 170 mΩ 5 % YES 250 MHz 700 mA 4 GHz CERAMIC 35 0603 RF INDUCTOR 1 NO AEC-Q200 140 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1 mm 1.7 mm 1.1 mm FASTRON ELECTRONICS INC CHIP compliant EAR99 8504.50.80.00