Parametric results for: ADL-20 under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: adl20 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
ADL2012-2R2M-T01
TDK Corporation
$0.3260 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 500 mΩ 20 % YES 1 MHz 550 mA 360 MHz FERRITE 0805 RF INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.65 mm 2.2 mm 1.25 mm TDK CORP CHIP compliant TDK
ADL2012S-1R2M-T01
TDK Corporation
$0.3260 Yes Active GENERAL PURPOSE INDUCTOR 1.2 µH 500 mΩ 20 % YES 1 MHz 550 mA 500 MHz FERRITE 0805 RF INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.65 mm 2.2 mm 1.25 mm TDK CORP CHIP compliant TDK
ADL2012-1R5M-T01
TDK Corporation
$0.8314 Yes Active GENERAL PURPOSE INDUCTOR 1.5 µH 210 mΩ 20 % YES 1 MHz 1 A 450 MHz FERRITE 0805 RF INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.65 mm 2.2 mm 1.25 mm TDK CORP CHIP compliant TDK
ADL200LH
TDK Corporation
Check for Price Obsolete NO 1 9 TDK CORP , DIP9/14,.3 unknown 8542.39.00.01 5 PLASTIC/EPOXY DIP DIP9/14,.3 65 mA NO 210 ns Not Qualified 5 V