Parametric results for: B82498B3120J000 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b82498b3120j000 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
B82498B3120J000
TDK Epcos
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 12 nH 60 mΩ 5 % YES 250 MHz 700 mA 4 GHz CERAMIC 40 0906 RF INDUCTOR 1 NO Q MEASURED AT 250 MHZ e4 125 °C -55 °C Welded 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE Silver/Palladium/Platinum (Ag/Pd/Pt) DUAL ENDED WRAPAROUND 1.45 mm 2.2 mm 1.4 mm EPCOS AG 0906 compliant EAR99 8504.50.80.00 TDK
B82498B3120J000
TDK Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 12 nH 60 mΩ 5 % YES 250 MHz 700 mA 4 GHz CERAMIC 40 0906 RF INDUCTOR 1 NO Q MEASURED AT 250 MHZ e4 125 °C -55 °C Welded 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE Silver/Palladium/Platinum (Ag/Pd/Pt) DUAL ENDED WRAPAROUND 1.45 mm 2.2 mm 1.4 mm TDK CORP ROHS COMPLIANT compliant EAR99 8504.50.80.00 TDK