Parametric results for: IHLP2020BZER4R7M01 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ihlp2020bzer4r7m01 Sorted By: Core Material
Select parts from the table below to compare.
Compare
Compare
IHLP2020BZER4R7M01
Vishay Intertechnologies
$0.2461 Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 116.6 mΩ 20 % YES 100 kHz 2.8 A 28 MHz COMPOSITE 2020 HIGH CURRENT INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 2 mm 5.18 mm 5.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
IHLP2020BZER4R7M01
Vishay Dale
$1.4112 Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 116.6 mΩ 20 % YES 100 kHz 2.8 A 28 MHz COMPOSITE 2020 HIGH CURRENT INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 2 mm 5.18 mm 5.18 mm VISHAY DALE 2020 unknown Vishay EAR99 8504.50.80.00