Filter Your Search
1 - 2 of 2 results
|
NLCV25T-2R2M-EFRD
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 270 mΩ | 20 % | YES | 7.96 MHz | 730 mA | Ferrite | 1008 | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
NLCV25T-2R2M-EFR
TDK Corporation
|
$0.1284 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 270 mΩ | 20 % | YES | 7.96 MHz | 730 mA | FERRITE | 1008 | 1 | YES | DC RESISTANCE IS MEASURED AT :20% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |