Filter Your Search
1 - 10 of 6,728 results
|
#A1313B-0032GGH=P3
Murata Manufacturing Co Ltd
|
$0.7532 | Yes | Active | VARIABLE INDUCTOR | YES | 100 MHz | 72 | 2222 | RF INDUCTOR | 2 | 85 °C | -40 °C | Rectangular | 6 | SMT | TR, PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL IN-LINE | GULL WING | 5.7 mm | 5.6 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | CHIP | unknown | Murata Electronics | |||||||||||||||||||
|
#A1313B-0030GRG=P3
Murata Manufacturing Co Ltd
|
$0.7881 | Yes | Active | VARIABLE INDUCTOR | YES | 100 MHz | 61 | 2222 | RF INDUCTOR | 2 | 85 °C | -40 °C | Rectangular | 6 | SMT | TR, PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL IN-LINE | GULL WING | 5.7 mm | 5.6 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | CHIP | unknown | Murata Electronics | |||||||||||||||||||
|
294SN-T1011Z
TOKO Inc
|
$0.8572 | Obsolete | VARIABLE INDUCTOR | 220 nH | NO | 45 MHz | 45 | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 6% FROM NOMINAL | 5 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | PRINTED WIRING PIN | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
292SNS-T1368Z
TOKO Inc
|
$1.0085 | No | Obsolete | VARIABLE INDUCTOR | 220 nH | NO | 80 MHz | 60 | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 6% FROM NOMINAL | 5 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | SOLID LEAD AND PW PIN | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
JLC03E048TRSM
Johanson Manufacturing
|
$4.6136 | Yes | Active | VARIABLE INDUCTOR | 49 nH | YES | PTFE/COPPER ALLOY | 95 | 52 nH | 46 nH | RF INDUCTOR | 1 | NO | 2 | PCB MOUNT, HORIZONTAL ADJUSTER | DUAL ENDED | WRAPAROUND | JOHANSON MANUFACTURING | compliant | JOHANSON MANUFACTURING | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
9406-08
API Delevan
|
$28.1056 | No | No | Active | VARIABLE INDUCTOR | 470 nH | 64 mΩ | NO | 25 MHz | 1.84 A | FERRITE | 511 nH | 329 nH | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Shielded | 4 | Axial | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Lead/Silver (Sn61Pb36Ag3) | PRINTED WIRING PIN | 510 µm | 4.75 mm | 5.08 mm | 9.65 mm | 12.7 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
9406R-22
API Delevan
|
$28.1056 | Yes | Yes | Active | VARIABLE INDUCTOR | 6.8 µH | 1.3 Ω | NO | 7.9 MHz | 410 mA | FERRITE | 8.84 µH | 4.76 µH | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
9406-32
API Delevan
|
$28.1056 | No | No | Active | VARIABLE INDUCTOR | 47 µH | 3.7 Ω | NO | 2.5 MHz | 242 mA | FERRITE | 61.1 µH | 32.9 µH | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Lead/Silver (Sn61Pb36Ag3) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
9406-38
API Delevan
|
$28.1056 | No | No | Active | VARIABLE INDUCTOR | 150 µH | 9.2 Ω | NO | 790 kHz | 153 mA | FERRITE | 195 µH | 105 µH | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Lead/Silver (Sn61Pb36Ag3) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
9406R-50
API Delevan
|
$28.1056 | Yes | Yes | Active | VARIABLE INDUCTOR | 1.5 mH | 30 Ω | NO | 250 kHz | 85 mA | FERRITE | 1.95 mH | 1.05 mH | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |