Parametric results for: HCF4026BE under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hcf4026be Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
HCF4026BEY
STMicroelectronics
Check for Price Yes Yes Obsolete 5 V 700 ns 1 5 NO DIP 50 pF UP POSITIVE EDGE 4000/14000/40000 DISPLAY DRIVER COUNTER CMOS JOHNSON COUNTER; SCHMITT TRIGGER ON CLOC... more 8 MHz YES SYNCHRONOUS 20 V 3 V MILITARY R-PDIP-T16 Not Qualified e3 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.1 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP16,.3 16 compliant 8542.39.00.01