Filter Your Search
1 - 6 of 6 results
|
CD4099BFX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | 360 µA | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | FRIT SEALED, CERAMIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||
|
CD4099BFX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | 1 | NO | DIP | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | FRIT SEALED, CERAMIC, DIP-16 | unknown | DIP | 16 | ||||||||
|
CD4099BFX
RCA
|
Check for Price | No | Transferred | 1 | 8 | NO | DIP | D LATCH | CMOS | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4099BFX
Intersil Corporation
|
Check for Price | No | Obsolete | 400 ns | 1 | 8 | NO | DIP | 50 pF | D LATCH | CMOS | 360 µA | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||||||||||||||
|
CD4099BFX98
Harris Semiconductor
|
Check for Price | No | Obsolete | 400 ns | 1 | 8 | NO | DIP | 50 pF | D LATCH | CMOS | 360 µA | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD4099BFX98
Intersil Corporation
|
Check for Price | No | Obsolete | 400 ns | 1 | 8 | NO | DIP | 50 pF | D LATCH | CMOS | 360 µA | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |