Filter Your Search
41 - 50 of 137,339 results
|
SN74AHC1G04DCKRG4
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 3.3 V | 12 ns | 8.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | 1996-05-01 | Texas Instruments | ||||
|
SN74AHC1G86DCKRG4
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 3.3 V | 16.5 ns | 10 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | AHC/VHC/H/U/V | XOR GATE | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | 1996-05-01 | Texas Instruments | |||
|
SN74AHC1G00DBVRG4
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 3.3 V | 13 ns | 8.5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | 1996-05-01 | Texas Instruments | ||||
|
SN74AHC1G08DCKRG4
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 3.3 V | 14 ns | 14.5 ns | 1 | 2 | YES | TSSOP | 50 pF | YES | 3-STATE | AHC/VHC/H/U/V | AND GATE | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | 1996-05-01 | Texas Instruments | |||
|
SN74LVC1G04DBVRG4
Texas Instruments
|
$0.0520 | Yes | Active | 3.3 V | 7.5 ns | 4.2 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74LVC1G02DCKRG4
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 3.3 V | 8 ns | 4.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | LVC/LCX/Z | NOR GATE | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
MC74VHC1G00DFT1G
onsemi
|
$0.0521 | Yes | Active | 5 V | 15.5 ns | 10 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | 5 PIN | 5 | compliant | 8542.39.00.01 | onsemi | 419A-02 | ||||||
|
MC74VHC1G08DFT2G
onsemi
|
$0.0526 | Yes | Active | 3.3 V | 16.5 ns | 11 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | AHC/VHC | AND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SOT-353, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | onsemi | 419A-02 | ||||
|
74LVC1G08SE-7
Diodes Incorporated
|
$0.0536 | Yes | Yes | Active | 1.8 V | 10.5 ns | 6 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | TOTEM POLE | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-353 | ROHS COMPLIANT, SOT-353, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
|
MC74HC1G08DTT1G
onsemi
|
$0.0539 | Yes | Obsolete | 3 V | 155 ns | 90 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 2.6 mA | 25 mA | 6 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | onsemi | 483 |