Parametric results for: CD4001BEE4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd4001bee4 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CD4001BEE4
Texas Instruments
Check for Price Yes Yes Active 5 V 250 ns 250 ns 4 2 NO DIP 50 pF NO 4000/14000/40000 NOR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments