Parametric results for: HEF4011BT,652 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hef4011bt652 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
HEF4011BT,652
NXP Semiconductors
$0.1020 Yes Transferred 5 V 110 ns 110 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NAND GATE CMOS 360 µA 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC PLASTIC, SO-14 14 SOT108-1 compliant EAR99 8542.39.00.01 NXP
HEF4011BT,652
Nexperia
$0.1659 Yes Obsolete 5 V 110 ns 4 2 YES SOP 50 pF 4000/14000/40000 NAND GATE CMOS 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC PLASTIC, SO-14 14 SOT108-1 compliant 8542.39.00.01 Nexperia 1990-01-01