Parametric results for: HEF4068BT,652 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hef4068bt652 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
HEF4068BT,652
NXP Semiconductors
Check for Price Yes Obsolete 5 V 195 ns 195 ns 1 8 YES SOP 50 pF NO 4000/14000/40000 NAND GATE CMOS 30 µA 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC PLASTIC, SOT-108-1, SO-14 14 SOT108-1 compliant EAR99 8542.39.00.01