Parametric results for: SNJ54AHCT08J under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: snj54ahct08j Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SNJ54AHCT08J
Texas Instruments
$8.6765 Yes No Active 5 V 9 ns 9 ns 4 2 NO DIP 50 pF NO AHCT/VHCT/VT AND GATE CMOS 8 mA 20 µA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-14 14 not_compliant EAR99 8542.39.00.01 Texas Instruments