Parametric results for: SNJ54F04FK under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: snj54f04fk Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SNJ54F04FK
Texas Instruments
$11.1799 Yes No Active 5 V 6.5 ns 7 ns 6 1 YES QCCN 50 pF NO F/FAST INVERTER TTL 20 mA 15.3 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TUBE TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QFN CERAMIC, CC-20 20 not_compliant EAR99 8542.39.00.01