Filter Your Search
1 - 2 of 2 results
|
SNJ54LS32J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 22 ns | 4 | 2 | NO | DIP | 15 pF | LS | OR GATE | TTL | 9.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SNJ54LS32J
Texas Instruments
|
$7.1330 | Yes | No | Active | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | 15 pF | NO | LS | OR GATE | TTL | 800 µA | 9.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | EAR99 | Texas Instruments |