Parametric results for: cd74hct20e under Gates

Filter Your Search

1 - 10 of 13 results

|
Manufacturer Part Number: cd74hct20e Sorted By: Number of Inputs
Select parts from the table below to compare.
Compare
Compare
CD74HCT20EX
Harris Semiconductor
Check for Price No Obsolete 5 V 42 ns 2 4 NO DIP 50 pF NO HCT NAND GATE CMOS 4 mA 5.5 V 4.5 V MILITARY R-PDIP-T14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-14 unknown 8542.39.00.01
CD74HCT20E
Texas Instruments
$0.2934 Yes Yes Active 5 V 42 ns 42 ns 2 4 NO DIP 50 pF NO HCT NAND GATE CMOS 4 mA 40 µA 5.5 V 4.5 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP-14 compliant 8542.39.00.01 DIP 14 EAR99 Texas Instruments
CD74HCT20E
Harris Semiconductor
$0.2328 No Transferred 5 V 42 ns 42 ns 2 4 NO DIP 50 pF NO HCT NAND GATE CMOS 4 mA 5.5 V 4.5 V MILITARY R-PDIP-T14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-14 unknown 8542.39.00.01
CD74HCT20EX
Rochester Electronics LLC
Check for Price No No Active 5 V 2 4 NO DIP HCT NAND GATE CMOS 5.5 V 4.5 V MILITARY R-PDIP-T14 e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC PACKAGE-14 unknown DIP 14
CD74HCT20E
Rochester Electronics LLC
Check for Price Active 5 V 42 ns 2 4 NO HCT NAND GATE CMOS 5.5 V 4.5 V MILITARY R-PDIP-T14 COMMERCIAL 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS INC , unknown
CD74HCT20EE4
Texas Instruments
Check for Price Yes Yes Active 5 V 42 ns 42 ns 2 4 NO DIP 50 pF NO HCT NAND GATE CMOS 4 mA 40 µA 5.5 V 4.5 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 compliant 8542.39.00.01 DIP 14 Texas Instruments
CD74HCT20EX
RCA
Check for Price No Transferred 5 V 42 ns NO DIP 50 pF NO NAND GATE CMOS 4 mA MILITARY R-PDIP-T14 e0 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-14 unknown 8542.39.00.01
CD74HCT20E
Intersil Corporation
Check for Price No Obsolete 5 V 42 ns NO DIP 50 pF NO NAND GATE CMOS 4 mA MILITARY R-PDIP-T14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-14 not_compliant 8542.39.00.01
CD74HCT20EN
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01
CD74HCT20E
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01