Filter Your Search
21 - 30 of 38,201 results
|
SN74HCS157DR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 55 ns | 19 ns | 4 | 2 | 1 | YES | SOP | 50 pF | YES | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-10-18 | Texas Instruments | ||||||||
|
SN74HCS153DR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 45 ns | 16 ns | 2 | 4 | 1 | YES | SOP | 50 pF | YES | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-09-30 | Texas Instruments | ||||||||
|
SN74HCT157DE4
Texas Instruments
|
$0.1380 | Yes | Yes | Obsolete | 5 V | 52 ns | 40 ns | 4 | 2 | 2 | 1 | YES | SOP | 150 pF | HCT | MULTIPLEXER | CMOS | 5.2 mA | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 16 | |||||||
|
74AHC157D,112
Nexperia
|
$0.1393 | Active | 5 V | 21.5 ns | 4 | 2 | 1 | YES | SOP | AHC/VHC/H/U/V | MULTIPLEXER | CMOS | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 1999-09-24 | Nexperia | SOP | 16 | SOT109-1 | ||||||||||||||
|
SN74HC251DG4
Texas Instruments
|
$0.1411 | Yes | Yes | Obsolete | 5 V | 375 ns | 51 ns | 1 | 8 | 8 | 1 | YES | SOP | 150 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 16 | ||||||
|
74LVC257ADB,112
Nexperia
|
$0.1418 | Yes | Obsolete | 2.7 V | 7 ns | 4 | 2 | 1 | YES | SSOP | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP-16 | compliant | 8542.39.00.01 | 1997-10-27 | Nexperia | SSOP1 | 16 | SOT338-1 | ||||||||||||
|
74LVC1G18GW,125
Nexperia
|
$0.1427 | Yes | Active | 1.8 V | 12.5 ns | 1 | 1 | 2 | YES | TSSOP | 3-STATE | LVC/LCX/Z | MULTIPLEXER AND DEMUX/DECODER | CMOS | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | SOT363, 6 PIN | compliant | 8542.39.00.01 | Nexperia | TSSOP | 6 | SOT363-2 | ||||||||||||
|
74LVC1G157GW,125
Nexperia
|
$0.1449 | Yes | Active | 3.3 V | 13 ns | 1 | 2 | 1 | YES | TSSOP | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | SOT-363, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Nexperia | TSSOP | 6 | SOT363-2 | ||||||||||||
|
74LVC1G18GV,125
NXP Semiconductors
|
$0.1493 | Yes | Transferred | 1.8 V | 12.5 ns | 1 | 1 | 2 | YES | TSSOP | 3-STATE | LVC/LCX/Z | MULTIPLEXER AND DEMUX/DECODER | CMOS | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | PLASTIC, SOT457, SC-74, TSOP-6 | unknown | 8542.39.00.01 | TSOP | 6 | SOT457 | ||||||||||||||||
|
74LVC1G18GV,125
Nexperia
|
$0.1534 | Active | 1.8 V | 12.5 ns | 1 | 1 | 2 | YES | TSSOP | 3-STATE | LVC/LCX/Z | MULTIPLEXER AND DEMUX/DECODER | CMOS | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | Nexperia | TSOP | 6 | SOT457 |