Filter Your Search
1 - 10 of 17 results
|
CD74AC299M96E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 169 ns | 1 | 8 | YES | SOP | 68 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | 95 MHz | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||
|
CD74AC299M
Ge Solid State
|
Check for Price | Obsolete | 3.3 V | 13.5 ns | 1 | 8 | YES | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | 95 MHz | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GE SOLID STATE | , | unknown | ||||||||||||||||||||
|
CD74AC299M
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 147 ns | 1 | 8 | YES | SOP | 68 MHz | BIDIRECTIONAL | POSITIVE EDGE | AC | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
CD74AC299MX
Ge Solid State
|
Check for Price | Obsolete | 3.3 V | 13.5 ns | 1 | 8 | YES | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | 95 MHz | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GE SOLID STATE | , | unknown | ||||||||||||||||||||
|
CD74AC299M96
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 162 ns | 1 | 8 | YES | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD74AC299M96G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 169 ns | 1 | 8 | YES | SOP | 68 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | 95 MHz | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
CD74AC299M
RCA
|
Check for Price | No | Transferred | 1 | 8 | YES | SOP | 68 MHz | CMOS | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74AC299M
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 147 ns | 1 | 8 | YES | SOP | 95 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; GATED OUTPUT CONTROL | 108 MHz | TRUE | 5.5 V | 1.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | ||||||||
|
CD74AC299M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | 8 | YES | SOP | 68 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD74AC299M96
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 147 ns | 1 | 8 | YES | SOP | 68 MHz | BIDIRECTIONAL | POSITIVE EDGE | AC | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 |