Filter Your Search
1 - 10 of 30,373 results
|
74LVC1G98W6-7
Diodes Incorporated
|
$0.0614 | Yes | Yes | Active | 3.3 V | 7.9 ns | 1 | YES | LSSOP | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.35 mm | 1.6 mm | 2.85 mm | DIODES INC | SOT | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
74LVC1G57GW,125
Nexperia
|
$0.0670 | Yes | Active | 1.8 V | 1 | YES | TSSOP | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | PLASTIC, SOT-363, SC-88, 6 PIN | 6 | compliant | 8542.39.00.01 | Nexperia | SOT363-2 | |||||||||||||
|
74LVC1G97GV,125
Nexperia
|
$0.0702 | Yes | Active | 1.8 V | 1 | YES | TSSOP | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SOT-457, SC-74, TSOP-6 | 6 | compliant | 8542.39.00.01 | Nexperia | SOT457 | ||||||||||||||
|
74LVC1G57DW-7
Diodes Incorporated
|
$0.0711 | Yes | Yes | Active | 3.3 V | 7.9 ns | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-363 | ROHS COMPLIANT, SOT-363, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
NC7SZ57P6X
onsemi
|
$0.0753 | Yes | Active | 2.3 V | 14.5 ns | 8.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | MAJORITY LOGIC GATE | CMOS | IT ALSO HAS SC-88 PACKAGE | 32 mA | 50 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 6 PIN | compliant | 8542.39.00.01 | onsemi | 419B-02 | ||||||
|
74LVC1G97DW-7
Diodes Incorporated
|
$0.0768 | Yes | Yes | Active | 3.3 V | 7.9 ns | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-363 | ROHS COMPLIANT, SOT-363, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
SN74LVC1G57DBVR
Texas Instruments
|
$0.0809 | Yes | Yes | Active | 1.8 V | 16.4 ns | 1 | 1 | YES | LSSOP | 50 pF | YES | LVC/LCX/Z | MAJORITY LOGIC GATE | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74LVC1G97W6-7
Diodes Incorporated
|
$0.0810 | Yes | Yes | Active | 3.3 V | 7.9 ns | 1 | YES | LSSOP | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.35 mm | 1.6 mm | 2.85 mm | DIODES INC | SOT | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
74LVC1G98DW-7
Diodes Incorporated
|
$0.1039 | Yes | Yes | Active | 3.3 V | 7.9 ns | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-363 | TSSOP, TSSOP6,.08 | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
74LVC1G58DW-7
Diodes Incorporated
|
$0.1044 | Yes | Yes | Active | 3.3 V | 7.9 ns | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | MAJORITY LOGIC GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-363 | TSSOP, TSSOP6,.08 | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |