Filter Your Search
41 - 50 of 21,844 results
|
AT27C011-20LC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | UVPROM CARD | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 25 µA | CMOS | COMMERCIAL | R-XQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ATMEL CORP | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.61 | |||||||||||||||||||||
|
AM2764-45DLT
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 450 ns | OTP ROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 21 V | 70 µA | MOS | OTHER | R-XDIP-T28 | Not Qualified | e0 | 100 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||
|
MX35LF1GE4AB-Z4I
Macronix International Co Ltd
|
Check for Price | Yes | Active | 1.0737 Gbit | 8 | 128MX8 | 3 V | 104 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | HARDWARE | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | MACRONIX INTERNATIONAL CO LTD | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT27HC256-55DI
Atmel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 12.5 V | 45 mA | 164 µA | CMOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||||||||
|
AM2764DLT
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | OTP ROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 21 V | 70 µA | MOS | OTHER | R-XDIP-T28 | Not Qualified | e0 | 100 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||
|
M27C256B-45F7
STMicroelectronics
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | CMOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 105 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.61 | |||||||||||||||||||
|
AM27C128-300DC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 131.072 kbit | 8 | 16KX8 | 5 V | 300 ns | UVPROM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||||||||||||
|
5962-8765001LX
Waferscale Integration Inc
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 50 ns | UVPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WAFERSCALE INTEGRATION INC | CERAMIC, DIP-24 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||||||||||||||||
![]() |
8411102YA
Rochester Electronics LLC
|
Check for Price | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 125 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-28 | unknown | 3A001.A.2.C | 8542.32.00.61 | DIP | 28 | |||||||||||||||
![]() |
WS57C291C-55TMB
Teledyne e2v
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 35 mA | 35 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 32.005 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | 0.300 INCH, CERAMIC, DIP-24 | compliant | 3A001.A.2.C | 8542.32.00.61 | DIP | 24 |