Parametric results for: AM27C010120BXA under EPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: am27c010120bxa Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
AM27C010-120/BXA
AMD
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 120 ns UVPROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 60 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T32 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC, GLASS-SEALED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 42.1005 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP WDIP, DIP32,.6 32 unknown 3A001.A.2.C 8542.32.00.61