Parametric results for: CY7C433-25DIQ under FIFOs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: cy7c43325d Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
CY7C433-25DC
Cypress Semiconductor
Check for Price No Obsolete 36.864 kbit 9 4KX9 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 20 mA 142 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.0205 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, CERDIP-28 28 not_compliant EAR99 8542.32.00.71
CY7C433-25DMB
e2v technologies
Check for Price Active 36.864 kbit 9 4KX9 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 15 mA 80 µA 5.5 V 4.5 V CMOS R-PDIP-T28 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.0205 mm 7.62 mm TELEDYNE E2V (UK) LTD , compliant EAR99 8542.32.00.71
CY7C433-25DMB
Cypress Semiconductor
Check for Price No Obsolete 36.864 kbit 9 4KX9 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 8 mA 80 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, GLASS-SEALED DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.0205 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, CERDIP-28 28 not_compliant EAR99 8542.32.00.71