Parametric results for: 宝山区spa上门服务[上门妹(φ):4815813... under Flash Memories

Filter Your Search

21 - 30 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion
Select parts from the table below to compare.
Compare
Compare
S29CL032J0RBAM012
Spansion
Check for Price No Transferred 33.5544 Mbit 32 2K,16K 1MX32 3.3 V 48 ns FLASH BOTTOM YES YES YES 1 16,62 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 3.6 V 3 V CMOS AUTOMOTIVE YES NOR TYPE R-PBGA-B80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 11 mm 9 mm SPANSION INC LBGA, BGA80,8X10,40 unknown EAR99 8542.32.00.51
S29AS016J90BHV040
Spansion
Check for Price Transferred 16.7772 Mbit 16 1MX16 1.8 V FLASH 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.65 V CMOS INDUSTRIAL R-PBGA-B48 105 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm SPANSION INC VFBGA, unknown EAR99 8542.32.00.51
S29AL008D90MAN020
Spansion
Check for Price No Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3.3 V 90 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1000000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS AUTOMOTIVE YES NOR TYPE R-PDSO-G44 Not Qualified e0 3 125 °C -40 °C 260 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm SPANSION INC MO-180AAA, SOP-44 unknown EAR99 8542.32.00.51 SOIC 44
S29CD016J0PFFI132
Spansion
Check for Price Yes Yes Transferred 16.7772 Mbit 32 2K,16K 512KX32 2.6 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES YES 1 16,30 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B80 Not Qualified e1 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC LBGA, BGA80,8X10,40 unknown EAR99 8542.32.00.51 BGA 80
S29CD032J0PFAN103
Spansion
Check for Price No Obsolete 33.5544 Mbit 32 1MX32 2.6 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 90 µA 2.75 V 2.5 V CMOS AUTOMOTIVE NOR TYPE R-PBGA-B80 Not Qualified e0 3 125 °C -40 °C 80 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC LBGA, compliant EAR99 8542.32.00.51 BGA 80
S29CD032J1JFAI132
Spansion
Check for Price No No Transferred 33.5544 Mbit 32 1MX32 2.6 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 2.75 V 2.5 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B80 Not Qualified e0 3 85 °C -40 °C 260 80 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 not_compliant EAR99 8542.32.00.51 BGA 80
S29GL064A10TAIR70
Spansion
Check for Price No No Obsolete 67.1089 Mbit 16 32K 4MX16 3.3 V 100 ns FLASH YES YES YES 1 128 4000000 4.1943 M ASYNCHRONOUS 4 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC MO-142EC, TSOP-48 not_compliant EAR99 8542.32.00.51 TSOP1 48
AM29DL320GT90WMI
Spansion
Check for Price No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 12 mm 6 mm SPANSION INC 6 X 12 MM, 0.80 MM PITCH, FBGA-48 not_compliant EAR99 8542.32.00.51 BGA 48
AM29LV200BT-70DTC
Spansion
Check for Price No No Obsolete 2.0972 Mbit 16 128KX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-XUUC-N43 Not Qualified e0 70 °C 43 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES TIN LEAD NO LEAD UPPER SPANSION INC DIE-43 compliant EAR99 8542.32.00.51 DIE 43
S29CL032J0RFFI00
Spansion
Check for Price Yes Transferred 16.7772 Mbit 32 2K,16K 512KX32 3.3 V 54 ns 75 MHz FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE TOP YES YES YES 1 16,62 512000 524.288 k ASYNCHRONOUS PARALLEL 3.3 V YES 60 µA 90 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE 65 ns R-PBGA-B80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC LBGA, BGA80,8X10,40 unknown EAR99 8542.32.00.51 BGA 80