Parametric results for: 白玉spa哪里好+205913020_Q扣*号 under Flash Memories

Filter Your Search

21 - 30 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion
Select parts from the table below to compare.
Compare
Compare
AM29LV128MH98REF
Spansion
Check for Price Yes Obsolete 134.2177 Mbit 16 8MX16 3.3 V 90 ns FLASH 8 BOTTOM/TOP 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP TSOP-56 56 compliant EAR99 8542.32.00.51
AM29LV800BB80FKB
Spansion
Check for Price Yes Obsolete 8.3886 Mbit 16 512KX16 3 V 80 ns FLASH CONFIGURABLE AS 512K X 16 8 BOTTOM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS MILITARY NOR TYPE R-PDSO-G48 Not Qualified e3 125 °C -55 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 REVERSE, MO-142DD, TSOP-48 48 compliant 3A001.A.2.C 8542.32.00.51
S29CL016J0JFFI112
Spansion
Check for Price Yes Yes Transferred 16.7772 Mbit 32 512KX32 3.3 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B80 Not Qualified e1 3 85 °C -40 °C 80 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA LBGA, 80 compliant EAR99 8542.32.00.51
S25FL512SAGBHV210
Spansion
Check for Price Yes Transferred 536.8709 Mbit 8 64MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 64000000 67.1089 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 300 µA 61 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PBGA-B24 Not Qualified 105 °C -40 °C 24 PLASTIC/EPOXY TBGA BGA24,5X5,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm SPANSION INC FBGA-24 compliant 3A991.B.1.A 8542.32.00.51
S29PL129J70BFW012
Spansion
Check for Price Yes Obsolete 134.2177 Mbit 16 8MX16 3 V 70 ns FLASH BOTTOM/TOP 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS OTHER NOR TYPE R-PBGA-B80 Not Qualified e1 3 85 °C -25 °C 80 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 11 mm 8 mm SPANSION INC BGA VFBGA, 80 compliant EAR99 8542.32.00.51
S29GL128N11FFIV10
Spansion
Check for Price Yes Yes Obsolete 134.2177 Mbit 16 128K 8MX16 3 V 110 ns FLASH 8 YES YES YES 1 128 8000000 8.3886 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 90 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA LBGA, BGA64,8X8,40 64 unknown 3A991.B.1.A 8542.32.00.51
AM29LV160MT-70WCD
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 16 1MX16 3 V 70 ns FLASH 8 TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PBGA-B48 Not Qualified e1 3 70 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 9 mm 8 mm SPANSION INC BGA TFBGA, 48 compliant EAR99 8542.32.00.51
AM29F040B-120EF
Spansion
Check for Price Yes Yes Obsolete 4.1943 Mbit 8 64K 512KX8 5 V 120 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP1 LEAD FREE, MO-142BD, TSOP-32 32 unknown EAR99 8542.32.00.51
AM29F200BB90SD
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 8 256KX8 5 V 90 ns FLASH CONFIGURABLE AS 128K X 16 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e3 3 70 °C 260 40 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING DUAL SPANSION INC SOIC SOP, 44 compliant
AM29SL400CB100REI
Spansion
Check for Price No Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 1.8 V 100 ns FLASH 8 BOTTOM YES YES 1000000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 1.8 V YES 5 µA 25 µA 2.2 V 1.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 MO-142DD, TSOP-48 48 not_compliant EAR99 8542.32.00.51