Filter Your Search
31 - 40 of 39,638 results
|
S29AL004D70DGV024
Spansion
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-XUUC-N44 | Not Qualified | 105 °C | -40 °C | 44 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | SPANSION INC | DIE | DIE | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
|
AM29LV200BT-120DFI
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 120 ns | FLASH | TOP BOOT BLOCK | 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-XUUC-N43 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 43 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | DIE | DIE, | 43 | compliant | ||||||||||||||||||||||||
|
S29CD016J1JFFN110
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | LBGA, | 80 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
AM29LV256MH112PCI
Spansion
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3 V | 110 ns | FLASH | 8 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | SPANSION INC | BGA | 12 X 18 MM, 1 MM PITCH, FBGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
S29AL016M10BFI023
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8.15 mm | 6.15 mm | SPANSION INC | BGA | 6 X 8 MM, LEAD FREE, FBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||
|
AM29LV256ML90EF
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3 V | 90 ns | FLASH | 8 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP | TSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S29PL127N65GFW003
Spansion
|
Check for Price | Yes | Yes | Transferred | 134.2177 Mbit | 16 | 8MX16 | 3 V | 65 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.1 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 64 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | 8 X 11.60 MM, LEAD FREE, FBGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
AM29DS320GT70EE
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 2 V | 70 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 25 µA | 2.2 V | 1.8 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | MO-142DD, TSOP-48 | 48 | not_compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||
|
AM29F800BT-120DGC2
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 120 ns | FLASH | MIN 1000K WRITE CYCLES; 20 YEAR DATA RETENTION; TOP BOOT BLOCK | 8 | TOP | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-XUUC-N44 | Not Qualified | e0 | 70 °C | 44 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | DIE | DIE, | 44 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
S29GL032A90BAIR40
Spansion
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3.3 V | 90 ns | FLASH | ALSO CONFIGURABLE 4M X 8 | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | BGA | 8.15 X 6.15 MM, FBGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 |