Parametric results for: 闵行华漕spa哪里好⊙服务509ЗЗ9191_Q扣⊙ under Flash Memories

Filter Your Search

31 - 40 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion
Select parts from the table below to compare.
Compare
Compare
S29GL064N90TFI070
Spansion
$1.1900 Yes Yes Transferred 67.1089 Mbit 16 32K 4MX16 3 V 90 ns FLASH YES YES YES 1 128 4000000 4.1943 M ASYNCHRONOUS 8 words PARALLEL 3 V YES 5 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142EC, TSOP-48 48 compliant 3A991.B.1.A 8542.32.00.51 Spansion
S29GL032N90TFI040
Spansion
$1.3768 Yes Yes Transferred 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142EC, TSOP-48 48 compliant 3A991.B.1.A 8542.32.00.51 Spansion
S25FL127SABNFI101
Spansion
$1.4100 Yes Transferred 134.2177 Mbit 8 16MX8 3 V 108 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS SERIAL 3 V SPI 100 µA 63 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm SPANSION INC WSON-8 compliant 3A991.B.1.A 8542.32.00.51 Spansion
S34ML01G200TFI000
Spansion
$1.4400 Yes Transferred 1.0737 Gbit 8 128K 128MX8 3.3 V 25 ns FLASH YES NO NO 10 1 1K 128000000 134.2177 M ASYNCHRONOUS 2K words PARALLEL 3.3 V YES 50 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO SLC NAND TYPE 25 ns R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1-48 compliant 3A991.B.1.A 8542.32.00.51 Spansion
S25FL128SAGBHI210
Spansion
$1.4492 Yes Transferred 134.2177 Mbit 8 16MX8 3 V 133 MHz FLASH ALSO CONFIGURABLE AS 128M X 1 2 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PBGA-B24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY TBGA BGA24,5X5,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm SPANSION INC BGA FBGA-24 24 compliant 3A991.B.1.A 8542.32.00.51
S25FL128SAGMFI011
Spansion
$1.4500 Yes Transferred 134.2177 Mbit 8 16MX8 3 V 133 MHz FLASH IT ALSO CONFIGURED AS 256M X 1 2 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC SOIC SOIC-16 16 compliant 3A991.B.1.A 8542.32.00.51 Spansion
S25FL128P0XNFI001
Spansion
$1.4800 Yes Yes Transferred 134.2177 Mbit 8 16MX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS SERIAL 3 V SPI 20 µA 26 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 40 8 UNSPECIFIED VSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 850 µm 8 mm 6 mm SPANSION INC SON 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 8 compliant 3A991.B.1.A 8542.32.00.51 Spansion
S25FL128P0XMFI011
Spansion
$1.5518 Yes Yes Transferred 134.2177 Mbit 8 16MX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS SERIAL 3 V SPI 20 µA 26 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC SOIC 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 16 compliant 3A991.B.1.A 8542.32.00.51
S29GL256P10TFI010
Spansion
$1.5677 Yes Yes Transferred 268.4355 Mbit 16 128K 16MX16 3 V 100 ns FLASH 8 YES YES YES 1 256 16000000 16.7772 M ASYNCHRONOUS 3-STATE 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY HTSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP1 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 56 compliant 3A991.B.1.A 8542.32.00.51 Spansion
S29GL128S90TFI020
Spansion
$1.5900 Yes Transferred 134.2177 Mbit 8 64K 16MX8 3 V 90 ns FLASH YES YES YES 1 128 16000000 16.7772 M ASYNCHRONOUS 16 words PARALLEL 2.7 V YES 100 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP1 LEAD FREE, PACKAGE 56 compliant 3A991.B.1.A 8542.32.00.51 Spansion