Parametric results for: 宁波北仑spa上门服务+50989б2б2_q.扣 under Flash Memories

Filter Your Search

41 - 50 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion
Select parts from the table below to compare.
Compare
Compare
S29GL256N80FAI002
Spansion
Check for Price No Obsolete e0 3 260 TIN LEAD SPANSION INC not_compliant EAR99 8542.32.00.51
S29CD016G0PQAI13
Spansion
Check for Price No Obsolete 16.7772 Mbit 32 512KX32 2.6 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V 90 µA 2.75 V 2.5 V CMOS INDUSTRIAL NOR TYPE R-PQFP-G80 Not Qualified e0 3 85 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC compliant EAR99 8542.32.00.51 QFP QFP, 80
AM28F010A-90FI
Spansion
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 90 ns FLASH YES YES 1 128000 131.072 k ASYNCHRONOUS PARALLEL 12 V YES 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC unknown EAR99 8542.32.00.51 TSOP TSOP1-R, TSSOP32,.8,20 32
AM29LV160BT-90EC
Spansion
Check for Price No No Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 90 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 70 °C 260 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC not_compliant EAR99 8542.32.00.51 TSOP1 MO-142DD, TSOP-48 48
S29WS256K0LBFW010
Spansion
Check for Price Yes Obsolete 268.4355 Mbit 16 16K,32K 16MX16 1.8 V 55 ns FLASH BOTTOM/TOP YES YES YES 1 8, 508 16000000 16.7772 M SYNCHRONOUS/ASYNCHRONOUS PARALLEL 1.8 V YES 50 µA 55 µA 1.95 V 1.7 V CMOS OTHER YES NOR TYPE R-PBGA-B84 Not Qualified e1 3 85 °C -25 °C 260 40 84 PLASTIC/EPOXY VFBGA BGA84,10X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 11.6 mm 8 mm SPANSION INC unknown EAR99 8542.32.00.51 VFBGA, BGA84,10X12,32
S71WS512RD0HH3290
Spansion
Check for Price Yes Obsolete 536.8709 Mbit 16 32MX16 1.8 V 80 ns FLASH TOP BOOT BLOCK TOP FLASH+PSRAM 1 32000000 33.5544 M SYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS OTHER R-PBGA-B84 Not Qualified 85 °C -30 °C 260 40 84 PLASTIC/EPOXY TFBGA BGA84,10X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 11.6 mm 8 mm SPANSION INC unknown 3A991.B.1.A 8542.32.00.71 BGA TFBGA, BGA84,10X12,32 84
S29GL512N90TFIV13
Spansion
Check for Price Yes Obsolete 536.8709 Mbit 16 128K 32MX16 90 ns FLASH 8 YES YES YES 512 32000000 33.5544 M 8/16 words PARALLEL YES 5 µA 70 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL SPANSION INC compliant EAR99 8542.32.00.51 TSSOP, TSSOP56,.8,20
S29GL064A11FAIR12
Spansion
Check for Price No Obsolete 67.1089 Mbit 16 64K 4MX16 3.3 V 110 ns FLASH ALSO CONFIGURABLE 8M X 8 8 TOP YES YES YES 1 128 4000000 4.1943 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e0 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC not_compliant EAR99 8542.32.00.51 BGA 13 X 11 MM, FBGA-64 64
AM29LV256ML93RFF
Spansion
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 90 ns FLASH 8 BOTTOM/TOP 1 16000000 16.7772 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 56 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC compliant EAR99 8542.32.00.51 TSOP1 REVERSE, MO-142B, TSOP-56 56
AM29F032B-75FIB
Spansion
Check for Price No Obsolete 33.5544 Mbit 8 4MX8 5 V 70 ns FLASH 1000K WRITE/ERASE CYCLES MIN 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 5 V 5.25 V 4.75 V CMOS INDUSTRIAL R-PDSO-G40 Not Qualified e0 3 85 °C -40 °C 40 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC compliant EAR99 8542.32.00.51 TSOP REVERSE, TSOP-40 40