Filter Your Search
1 - 10 of 39,636 results
|
AM30LV0064DJ40F2D
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 35 ns | FLASH | 100K PROGRAM/ERASE CYCLES MIN; DATA RETENTION 10 YEARS | 10 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e3 | 3 | 70 °C | 40 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | SPANSION INC | TSOP2 | SOP, | 44 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
|
S29CL016J1MFFM033
Spansion
|
Check for Price | Yes | Yes | Transferred | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 54 ns | FLASH | TOP BOOT BLOCK | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | LBGA, | 80 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
S30MS512P25BAW510
Spansion
|
Check for Price | No | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 25 ns | FLASH | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B137 | Not Qualified | e0 | 85 °C | -25 °C | 137 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 11 mm | SPANSION INC | BGA | VFBGA, | 137 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
AM29F200BT-45EF
Spansion
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 45 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 60 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM29LV160DT-70WCD
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 3/3.3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | SPANSION INC | BGA | TFBGA, BGA48,6X8,32 | 48 | compliant | ||||||||
|
S29CL032J1JFFI030
Spansion
|
Check for Price | Yes | Yes | Transferred | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 3.3 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,62 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | YES | 60 µA | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | LBGA, BGA80,8X10,40 | 80 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AM29LV256MH93RFF
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | REVERSE, MO-142B, TSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S29AL004D70MFN13
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | FLASH | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDSO-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | QFP | MO-108AA, LEAD FREE, SOP-44 | 44 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
AM29LV640GL93RFF
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | REVERSE, MO-142, TSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
S29CD032J0MFAN122
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | R-PBGA-B80 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | 80 | compliant | EAR99 | 8542.32.00.51 |