Parametric results for: 安庆迎江spa上门服务+930694452_Q"扣018 under Flash Memories

Filter Your Search

1 - 10 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
S29CL016J1MFFM033
Spansion
Check for Price Yes Yes Transferred 16.7772 Mbit 32 512KX32 3.3 V 54 ns FLASH TOP BOOT BLOCK BOTTOM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.3 V 3.6 V 3 V CMOS AUTOMOTIVE NOR TYPE R-PBGA-B80 Not Qualified e1 3 125 °C -40 °C 260 40 80 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA LBGA, 80 compliant EAR99 8542.32.00.51
S29CL032J1JFFI030
Spansion
Check for Price Yes Yes Transferred 33.5544 Mbit 32 2K,16K 1MX32 3.3 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES YES 1 16,62 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.3 V YES 60 µA 90 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B80 Not Qualified e1 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA LBGA, BGA80,8X10,40 80 unknown EAR99 8542.32.00.51
S29CD032J0MFAN122
Spansion
Check for Price No Obsolete 33.5544 Mbit 32 1MX32 2.6 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 2.75 V 2.5 V CMOS AUTOMOTIVE R-PBGA-B80 Not Qualified e0 3 125 °C -40 °C 80 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 80 compliant EAR99 8542.32.00.51
S29CD016J0MQFN002
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 32 512KX32 2.6 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V 2.75 V 2.5 V CMOS AUTOMOTIVE NOR TYPE R-PQFP-G80 Not Qualified e3 3 125 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP QFP, 80 compliant EAR99 8542.32.00.51
S29CD032J0MQAN113
Spansion
Check for Price No Obsolete 33.5544 Mbit 32 1MX32 2.6 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 2.75 V 2.5 V CMOS AUTOMOTIVE NOR TYPE R-PQFP-G80 Not Qualified e0 3 125 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP QFP, 80 compliant EAR99 8542.32.00.51
S29CD032J0RQAN002
Spansion
Check for Price No Obsolete 33.5544 Mbit 32 1MX32 2.6 V 48 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 2.75 V 2.5 V CMOS AUTOMOTIVE NOR TYPE R-PQFP-G80 Not Qualified e0 3 125 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP QFP, 80 compliant EAR99 8542.32.00.51
S29CD032J0RQAM033
Spansion
Check for Price No Transferred 33.5544 Mbit 32 2K,16K 1MX32 2.6 V 48 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES YES 1 16,62 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PQFP-G80 Not Qualified e0 3 125 °C -40 °C 260 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP QFP, QFP80,.7X.9,32 80 not_compliant EAR99 8542.32.00.51
S29CL016J0JBFI013
Spansion
Check for Price Yes Transferred 16.7772 Mbit 32 2K,16K 512KX32 3.3 V 54 ns FLASH BOTTOM YES YES YES 1 16,30 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY LBGA BGA80,8X10,32 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 11 mm 9 mm SPANSION INC LBGA, BGA80,8X10,32 unknown EAR99 8542.32.00.51
S29CL016J1JQAI113
Spansion
Check for Price No No Transferred 16.7772 Mbit 32 512KX32 3.3 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PQFP-G80 Not Qualified e0 3 85 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP QFP, 80 compliant EAR99 8542.32.00.51
S29CD016J1JBFM122
Spansion
Check for Price Transferred 16.7772 Mbit 32 512KX32 2.6 V 54 ns FLASH 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V 2.75 V 2.5 V CMOS AUTOMOTIVE R-PBGA-B80 125 °C -40 °C 80 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 11 mm 9 mm SPANSION INC LBGA, unknown EAR99 8542.32.00.51