Filter Your Search
1 - 10 of 39,638 results
|
S29XS256RAABHW001
Spansion
|
Check for Price | Transferred | 256 bit | 16 | 16X16 | 1.8 V | FLASH | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | VFBGA, | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29XS128R0SBHW001
Spansion
|
Check for Price | Transferred | 128 bit | 8 | 16X8 | 1.8 V | FLASH | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | VFBGA, | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29XS128RABBHW301
Spansion
|
Check for Price | Transferred | 128 bit | 8 | 16X8 | 1.8 V | FLASH | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | VFBGA, | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29VS256RAABHW001
Spansion
|
Check for Price | Transferred | 256 bit | 16 | 16X16 | 1.8 V | FLASH | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | VFBGA, | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29VS128R0SBHW001
Spansion
|
Check for Price | Transferred | 128 bit | 8 | 16X8 | 1.8 V | FLASH | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | VFBGA, | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29XS256RAABHW301
Spansion
|
Check for Price | Transferred | 256 bit | 16 | 16X16 | 1.8 V | FLASH | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | VFBGA, | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29XS128RABBHW300
Spansion
|
Check for Price | Transferred | 128 bit | 8 | 16X8 | 1.8 V | FLASH | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | VFBGA, | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29VS128RAABHW001
Spansion
|
Check for Price | Transferred | 128 bit | 8 | 16X8 | 1.8 V | FLASH | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | VFBGA, | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29XS128RAABHW001
Spansion
|
Check for Price | Transferred | 128 bit | 8 | 16X8 | 1.8 V | FLASH | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | VFBGA, | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29XS256R0SBHW001
Spansion
|
Check for Price | Transferred | 256 bit | 16 | 16X16 | 1.8 V | FLASH | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | VFBGA, | 44 | unknown | EAR99 | 8542.32.00.51 |