Filter Your Search
1 - 10 of 39,638 results
|
AM29LV065GU98RFF
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 90 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP | REVERSE, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
|
S25FL164K0XMFI010
Spansion
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3 V | 108 MHz | FLASH | ALSO CONFIGURABLE AS 64M X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 5 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.159 mm | 5.283 mm | 5.283 mm | SPANSION INC | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | |||||||||||||||||
|
AM30LV0064DJ40WGC
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 35 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | SPANSION INC | BGA | BGA, | 40 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||
|
S29GL064S80FHV043
Spansion
|
Check for Price | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3 V | 80 ns | FLASH | BOTTOM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA-64 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||
|
AM29LV065MU90FI
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 90 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP | REVERSE, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||
|
AM29LV065MU102WHF
Spansion
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 100 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | SPANSION INC | BGA | 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||
|
AM29LV065DU121RWHE
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 64K | 8MX8 | 3.3 V | 120 ns | FLASH | YES | YES | YES | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | MILITARY | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | SPANSION INC | BGA | TFBGA, BGA63,8X12,32 | 63 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
|
AM30LV0064DK40TBDD
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 35 ns | FLASH | MINIMUM 100K PROGRAM/ERASE CYCLES; 10 YEAR DATA RETENTION | 10 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B40 | Not Qualified | e1 | 3 | 70 °C | 40 | PLASTIC/EPOXY | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 15 mm | 8 mm | SPANSION INC | BGA | FBGA, | 40 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
|
AM30LV0064DK40TBDF
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 35 ns | FLASH | MINIMUM 100K PROGRAM/ERASE CYCLES; 10 YEAR DATA RETENTION | 10 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B40 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 15 mm | 8 mm | SPANSION INC | BGA | FBGA, | 40 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||
|
AM29LV065GU93REI
Spansion
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 90 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP | TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 |