Parametric results for: 封开spa哪里好+销魂女Φ719893330』 under Flash Memories

Filter Your Search

1 - 10 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
S29CD032J0RQFM032
Spansion
Check for Price Obsolete 33.5544 Mbit 32 2K,16K 1MX32 2.6 V 54 ns 75 MHz FLASH BOTTOM YES YES YES 20 1000000 Write/Erase Cycles 1 16,62 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 2.6 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS YES NOR TYPE 60 ns R-PQFP-G80 125 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC compliant EAR99 8542.32.00.51
S29CD032G0JQFN000
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 32 2K,16K 1MX32 2.6 V 67 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP YES YES YES 1 16,62 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PQFP-G80 Not Qualified e3 3 125 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES Matte Tin (Sn) GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC compliant EAR99 8542.32.00.51 QFP QFP, QFP80,.7X.9,32 80
AM29DL322GT90WDI
Spansion
Check for Price No No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B63 Not Qualified e0 3 85 °C -40 °C 260 63 PLASTIC/EPOXY TFBGA BGA63,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm SPANSION INC not_compliant EAR99 8542.32.00.51 BGA 8 X 14 MM, 0.80 MM PITCH, FBGA-63 63
AM29DL400BT-70SCB
Spansion
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 3 V 70 ns FLASH CONFIGURABLE AS 256KX16; 1000K PROGRAM/ERASE CYCLES MIN TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G44 Not Qualified e0 3 70 °C 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING DUAL SPANSION INC compliant EAR99 8542.32.00.51 SOIC SOP-44 44
AM29LV400B80SC
Spansion
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 3 V 80 ns FLASH CONFG AS 256K X 16; BOTTOM BOOT BLOCK BOTTOM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G44 Not Qualified e0 3 70 °C 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING DUAL SPANSION INC compliant EAR99 8542.32.00.51 SOIC SOP-44 44
S29CL032J0JFFM032
Spansion
Check for Price Yes Transferred 33.5544 Mbit 32 2K,16K 1MX32 3.3 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES YES 1 16,62 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.3 V YES 60 µA 90 µA 3.6 V 3 V CMOS AUTOMOTIVE YES NOR TYPE R-PBGA-B80 Not Qualified e1 3 125 °C -40 °C 260 40 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC unknown EAR99 8542.32.00.51 BGA LBGA, BGA80,8X10,40 80
S29CD016G0MDEI007
Spansion
Check for Price Obsolete 16.7772 Mbit 32 512KX32 2.6 V 64 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE BOTTOM/TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V 2.75 V 2.5 V CMOS INDUSTRIAL NOR TYPE R-XUUC-N76 Not Qualified 85 °C -40 °C 76 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER SPANSION INC unknown EAR99 8542.32.00.51 DIE 7.44 X 4.46 MM, DIE-76 76
AM29DL640D120WHF
Spansion
Check for Price Yes Obsolete 67.1089 Mbit 16 8K,64K 4MX16 3 V 120 ns FLASH 8 BOTTOM/TOP YES YES YES 1 16,126 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B63 Not Qualified e1 3 85 °C -40 °C 260 40 63 PLASTIC/EPOXY TFBGA BGA63,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 12 mm 11 mm SPANSION INC unknown EAR99 8542.32.00.51 BGA 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 63
AM29PL160CB60REF
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 8 2MX8 3 V 60 ns FLASH 20-YEAR DATA RETENTION BOTTOM 20 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 48 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING DUAL SPANSION INC compliant EAR99 8542.32.00.51 TSOP SOP, 48
AM29LV256MH112PCI
Spansion
Check for Price No Obsolete 268.4355 Mbit 16 16MX16 3 V 110 ns FLASH 8 1 16000000 16.7772 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 Not Qualified e0 3 85 °C -40 °C 64 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL BOTTOM SPANSION INC compliant EAR99 8542.32.00.51 BGA 12 X 18 MM, 1 MM PITCH, FBGA-64 64