Parametric results for: 将乐spa上门服务+209З95OЗ0_Q_Q under Flash Memories

Filter Your Search

1 - 10 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
S29CD032J0RQFM032
Spansion
Check for Price Obsolete 33.5544 Mbit 32 2K,16K 1MX32 2.6 V 54 ns 75 MHz FLASH BOTTOM YES YES YES 20 1000000 Write/Erase Cycles 1 16,62 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 2.6 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS YES NOR TYPE 60 ns R-PQFP-G80 125 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC compliant EAR99 8542.32.00.51
S29CD032G0JQFN000
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 32 2K,16K 1MX32 2.6 V 67 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP YES YES YES 1 16,62 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PQFP-G80 Not Qualified e3 3 125 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES Matte Tin (Sn) GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC compliant EAR99 8542.32.00.51 QFP QFP, QFP80,.7X.9,32 80
S29CL032J0JFFM032
Spansion
Check for Price Yes Transferred 33.5544 Mbit 32 2K,16K 1MX32 3.3 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES YES 1 16,62 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.3 V YES 60 µA 90 µA 3.6 V 3 V CMOS AUTOMOTIVE YES NOR TYPE R-PBGA-B80 Not Qualified e1 3 125 °C -40 °C 260 40 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC unknown EAR99 8542.32.00.51 BGA LBGA, BGA80,8X10,40 80
S29CD016G0MDEI007
Spansion
Check for Price Obsolete 16.7772 Mbit 32 512KX32 2.6 V 64 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE BOTTOM/TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V 2.75 V 2.5 V CMOS INDUSTRIAL NOR TYPE R-XUUC-N76 Not Qualified 85 °C -40 °C 76 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER SPANSION INC unknown EAR99 8542.32.00.51 DIE 7.44 X 4.46 MM, DIE-76 76
S29CD016J1JQFN033
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 32 512KX32 2.6 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V 2.75 V 2.5 V CMOS AUTOMOTIVE NOR TYPE R-PQFP-G80 Not Qualified e3 3 125 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC compliant EAR99 8542.32.00.51 QFP QFP, 80
S29CD016G0MQFN003
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 32 2K,16K 512KX32 2.6 V 64 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP YES YES YES 1 16,30 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PQFP-G80 Not Qualified e3 3 125 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES Matte Tin (Sn) GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC compliant EAR99 8542.32.00.51 QFP LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 80
S29CL032J0MQFN023
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 32 1MX32 3.3 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.3 V 3.6 V 3 V CMOS AUTOMOTIVE NOR TYPE R-PQFP-G80 Not Qualified e3 3 125 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC compliant EAR99 8542.32.00.51 QFP LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 80
S29CD032J0JFAI03
Spansion
Check for Price No Transferred 16.7772 Mbit 32 2K,16K 512KX32 2.6 V 54 ns 40 MHz FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE BOTTOM YES YES YES 1 16,62 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS INDUSTRIAL YES NOR TYPE 65 ns R-PBGA-B80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC unknown EAR99 8542.32.00.51 BGA LBGA, BGA80,8X10,40 80
S29CD016J0MQFI013
Spansion
Check for Price Yes Yes Transferred 16.7772 Mbit 32 2K,16K 512KX32 2.6 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES YES 1 16,30 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS INDUSTRIAL YES NOR TYPE R-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES MATTE TIN GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC unknown EAR99 8542.32.00.51 QFP QFP, QFP80,.7X.9,32 80
S29CL016J0JFAI113
Spansion
Check for Price No No Transferred 16.7772 Mbit 32 512KX32 3.3 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B80 Not Qualified e0 3 85 °C -40 °C 80 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC compliant EAR99 8542.32.00.51 BGA LBGA, 80