Filter Your Search
1 - 10 of 39,518 results
|
S29CD032J0RQFM032
Spansion
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 2.6 V | 54 ns | 75 MHz | FLASH | BOTTOM | YES | YES | YES | 20 | 1000000 Write/Erase Cycles | 1 | 16,62 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 2.6 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | YES | NOR TYPE | 60 ns | R-PQFP-G80 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
S29CD032G0JQFN000
Spansion
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 2.6 V | 67 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | YES | YES | YES | 1 | 16,62 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | QFP | QFP, QFP80,.7X.9,32 | 80 | |||||||||
|
AM29DL322GT90WDI
Spansion
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 90 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | SPANSION INC | not_compliant | EAR99 | 8542.32.00.51 | BGA | 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | 63 | |||||||||
|
AM29DL400BT-70SCB
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | FLASH | CONFIGURABLE AS 256KX16; 1000K PROGRAM/ERASE CYCLES MIN | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | SOIC | SOP-44 | 44 | ||||||||||||||||||||||||||
|
AM29LV400B80SC
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 80 ns | FLASH | CONFG AS 256K X 16; BOTTOM BOOT BLOCK | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | SOIC | SOP-44 | 44 | ||||||||||||||||||||||||||
|
S29CL032J0JFFM032
Spansion
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 3.3 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,62 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | YES | 60 µA | 90 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | unknown | EAR99 | 8542.32.00.51 | BGA | LBGA, BGA80,8X10,40 | 80 | |||||||||
|
S29CD016G0MDEI007
Spansion
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 64 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM/TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-XUUC-N76 | Not Qualified | 85 °C | -40 °C | 76 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | SPANSION INC | unknown | EAR99 | 8542.32.00.51 | DIE | 7.44 X 4.46 MM, DIE-76 | 76 | |||||||||||||||||||||||||||||
|
AM29DL640D120WHF
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 120 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | SPANSION INC | unknown | EAR99 | 8542.32.00.51 | BGA | 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 | 63 | |||||||||
|
AM29PL160CB60REF
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 60 ns | FLASH | 20-YEAR DATA RETENTION | BOTTOM | 20 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | TSOP | SOP, | 48 | ||||||||||||||||||||||||
|
AM29LV256MH112PCI
Spansion
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3 V | 110 ns | FLASH | 8 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | BGA | 12 X 18 MM, 1 MM PITCH, FBGA-64 | 64 |