Parametric results for: 新化spa上门服务+交易ΦЗ19337670 under Flash Memories

Filter Your Search

1 - 10 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
S29XS256RAABHW001
Spansion
Check for Price Transferred 256 bit 16 16X16 1.8 V FLASH 1 16 16 words ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS OTHER R-PBGA-B44 Not Qualified 85 °C -25 °C 44 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1 mm 7.7 mm 6.2 mm SPANSION INC BGA VFBGA, 44 unknown EAR99 8542.32.00.51
S29XS128R0SBHW001
Spansion
Check for Price Transferred 128 bit 8 16X8 1.8 V FLASH 1 16 16 words ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS OTHER R-PBGA-B44 Not Qualified 85 °C -25 °C 44 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1 mm 7.7 mm 6.2 mm SPANSION INC BGA VFBGA, 44 unknown EAR99 8542.32.00.51
S29XS128RABBHW301
Spansion
Check for Price Transferred 128 bit 8 16X8 1.8 V FLASH 1 16 16 words ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS OTHER R-PBGA-B44 Not Qualified 85 °C -25 °C 44 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1 mm 7.7 mm 6.2 mm SPANSION INC BGA VFBGA, 44 unknown EAR99 8542.32.00.51
S29VS256RAABHW001
Spansion
Check for Price Transferred 256 bit 16 16X16 1.8 V FLASH 1 16 16 words ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS OTHER R-PBGA-B44 Not Qualified 85 °C -25 °C 44 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1 mm 7.7 mm 6.2 mm SPANSION INC BGA VFBGA, 44 unknown EAR99 8542.32.00.51
S29VS128R0SBHW001
Spansion
Check for Price Transferred 128 bit 8 16X8 1.8 V FLASH 1 16 16 words ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS OTHER R-PBGA-B44 Not Qualified 85 °C -25 °C 44 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1 mm 7.7 mm 6.2 mm SPANSION INC BGA VFBGA, 44 unknown EAR99 8542.32.00.51
S29XS256RAABHW301
Spansion
Check for Price Transferred 256 bit 16 16X16 1.8 V FLASH 1 16 16 words ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS OTHER R-PBGA-B44 Not Qualified 85 °C -25 °C 44 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1 mm 7.7 mm 6.2 mm SPANSION INC BGA VFBGA, 44 unknown EAR99 8542.32.00.51
S29XS128RABBHW300
Spansion
Check for Price Transferred 128 bit 8 16X8 1.8 V FLASH 1 16 16 words ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS OTHER R-PBGA-B44 Not Qualified 85 °C -25 °C 44 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1 mm 7.7 mm 6.2 mm SPANSION INC BGA VFBGA, 44 unknown EAR99 8542.32.00.51
S29VS128RAABHW001
Spansion
Check for Price Transferred 128 bit 8 16X8 1.8 V FLASH 1 16 16 words ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS OTHER R-PBGA-B44 Not Qualified 85 °C -25 °C 44 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1 mm 7.7 mm 6.2 mm SPANSION INC BGA VFBGA, 44 unknown EAR99 8542.32.00.51
S29XS128RAABHW001
Spansion
Check for Price Transferred 128 bit 8 16X8 1.8 V FLASH 1 16 16 words ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS OTHER R-PBGA-B44 Not Qualified 85 °C -25 °C 44 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1 mm 7.7 mm 6.2 mm SPANSION INC BGA VFBGA, 44 unknown EAR99 8542.32.00.51
S29XS256R0SBHW001
Spansion
Check for Price Transferred 256 bit 16 16X16 1.8 V FLASH 1 16 16 words ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS OTHER R-PBGA-B44 Not Qualified 85 °C -25 °C 44 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1 mm 7.7 mm 6.2 mm SPANSION INC BGA VFBGA, 44 unknown EAR99 8542.32.00.51