Filter Your Search
1 - 10 of 39,638 results
|
AM29LV065DU101REF
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 64K | 8MX8 | 3.3 V | 100 ns | FLASH | YES | YES | YES | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142DD, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
AM29LV065DU90RWHIB
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 90 ns | FLASH | BOTTOM/TOP | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | SPANSION INC | BGA | 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | 63 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
AM29LV065GU103RWHF
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 100 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | SPANSION INC | BGA | 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | 63 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S29GL064S70FHI040
Spansion
|
Check for Price | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3 V | 70 ns | FLASH | BOTTOM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA-64 | unknown | 3A991.B.1.A | 8542.32.00.51 | |||||||||||||||||||||||||
|
S29GL064M90TAIR00
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 64K | 8MX8 | 3.3 V | 90 ns | FLASH | YES | YES | YES | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | MO-142EC, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | |||||||
|
AM30LV0064DJ40F2F
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 35 ns | FLASH | MINIMUM 10K PROGRAM/ERASE CYCLES | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP2-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SPANSION INC | DIP | TSOP2-R, | 44 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AM29LV065DU101REI
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 64K | 8MX8 | 3.3 V | 100 ns | FLASH | YES | YES | YES | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | MO-142DD, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||
|
AM29LV065GU98RFE
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 90 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP | REVERSE, TSOP-48 | 48 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||
|
AM29LV065GU103RWHI
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 100 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | SPANSION INC | BGA | 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | 63 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S25FL064A0LMAI00
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 50 MHz | FLASH | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | SOIC | 0.300 INCH, PLASTIC, MS-013AA, SOP-16 | 16 | compliant | EAR99 | 8542.32.00.51 |