Filter Your Search
1 - 10 of 39,638 results
|
S29CD032J1JBFM020
Spansion
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 2.6 V | 54 ns | FLASH | TOP | YES | YES | YES | 1 | 16,62 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 11 mm | 9 mm | SPANSION INC | LBGA, BGA80,8X10,40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
S29CL016J1JBFM012
Spansion
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 3.3 V | 54 ns | FLASH | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 11 mm | 9 mm | SPANSION INC | LBGA, BGA80,8X10,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
S29CD032J0RQFM030
Spansion
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 2.6 V | 48 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,62 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | QFP, QFP80,.7X.9,32 | unknown | EAR99 | 8542.32.00.51 | QFP | 80 | |||||
|
S29CL032J0PFAI112
Spansion
|
Check for Price | No | No | Transferred | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | LBGA, | compliant | EAR99 | 8542.32.00.51 | BGA | 80 | ||||||||||||||||
|
S29CD032G0JQFN12
Spansion
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 2.6 V | 67 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | QFP, | compliant | EAR99 | 8542.32.00.51 | QFP | 80 | |||||||||||||||||
|
S29CL032J0RQAI03
Spansion
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 3.3 V | 54 ns | 75 MHz | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | YES | YES | YES | 1 | 16,62 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | YES | 60 µA | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 65 ns | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | QFP, QFP80,.7X.9,32 | unknown | EAR99 | 8542.32.00.51 | QFP | 80 | ||||||||
|
S29CD016J0MQAN103
Spansion
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | QFP, | unknown | EAR99 | 8542.32.00.51 | QFP | 80 | |||||||||||||||||||
|
S29CD032J1JBFM022
Spansion
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 2.6 V | 54 ns | FLASH | TOP | YES | YES | YES | 1 | 16,62 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 11 mm | 9 mm | SPANSION INC | LBGA, BGA80,8X10,40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
S29CD016J0MBAI122
Spansion
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 54 ns | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | INDUSTRIAL | R-PBGA-B80 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 11 mm | 9 mm | SPANSION INC | LBGA, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||
|
S29CD016G0JFAI00
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 67 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | LBGA, | compliant | EAR99 | 8542.32.00.51 | BGA | 80 |