Parametric results for: 甘南spa上门服务+[上门妹(Φ):481581356] under Flash Memories

Filter Your Search

1 - 10 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
S29GL128P10FAIR12
Spansion
Check for Price Transferred 134.2177 Mbit 1 128MX1 3.3 V 100 ns FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA LBGA, 64 unknown EAR99 8542.32.00.51
S29GL128P10TFIR23
Spansion
Check for Price Yes Transferred 134.2177 Mbit 1 128K 128MX1 3.3 V 100 ns FLASH 8 YES YES YES 1 128 128000000 134.2177 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY HTSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP1 HTSSOP, TSSOP56,.8,20 56 unknown EAR99 8542.32.00.51
S29GL128P90TAI013
Spansion
Check for Price Transferred 134.2177 Mbit 1 128MX1 3 V 90 ns FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP1 HTSSOP, 56 unknown EAR99 8542.32.00.51
S29GL128P10FAIV20
Spansion
Check for Price Transferred 134.2177 Mbit 1 128MX1 3 V 100 ns FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA LBGA, 64 unknown EAR99 8542.32.00.51
S29GL512P10FAIR10
Spansion
Check for Price No No Transferred 536.8709 Mbit 1 128K 512MX1 3.3 V 100 ns FLASH 8 YES YES YES 1 512 512000000 536.8709 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e0 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1 MM PITCH, FBGA-64 64 not_compliant 3A991.B.1.A 8542.32.00.51
S70FL512SAGMFIR11
Spansion
Check for Price Obsolete 536.8709 Mbit 1 512MX1 3 V 133 MHz FLASH 20 1 512000000 536.8709 M SYNCHRONOUS SERIAL 3 V 20 µA 44 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC SOIC SOP, 16 unknown EAR99 8542.32.00.51
S29GL01GP12TAI013
Spansion
Check for Price No No Transferred 1.0737 Gbit 1 128K 1GX1 3 V 120 ns FLASH 8 YES YES YES 1 1K 1000000000 1.0737 G ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e0 3 85 °C -40 °C 260 56 PLASTIC/EPOXY HTSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP1 20 X 14 MM, MO-142EC, TSOP-56 56 not_compliant EAR99 8542.32.00.51
S29GL512P12FACR13
Spansion
Check for Price Transferred 536.8709 Mbit 1 512MX1 3.3 V 120 ns FLASH 1 512000000 536.8709 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS OTHER NOR TYPE R-PBGA-B64 Not Qualified 85 °C 64 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA LBGA, 64 unknown EAR99 8542.32.00.51
S29GL128P11FFIV23
Spansion
Check for Price Yes Yes Transferred 134.2177 Mbit 1 128K 128MX1 3 V 110 ns FLASH 8 YES YES YES 1 128 128000000 134.2177 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 64 compliant EAR99 8542.32.00.51
S29GL128P90FAI010
Spansion
Check for Price Transferred 134.2177 Mbit 1 128MX1 3 V 90 ns FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA LBGA, 64 unknown EAR99 8542.32.00.51