Parametric results for: 营口西spa上门服务+上门女Φ:319337670 under Flash Memories

Filter Your Search

1 - 10 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
AM29LV065GU98RFF
Spansion
Check for Price Yes Obsolete 67.1089 Mbit 8 8MX8 3.3 V 90 ns FLASH 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP REVERSE, TSOP-48 48 compliant EAR99 8542.32.00.51
S25FL164K0XMFI010
Spansion
Check for Price Yes Transferred 67.1089 Mbit 8 8MX8 3 V 108 MHz FLASH ALSO CONFIGURABLE AS 64M X 1 2 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 5 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.159 mm 5.283 mm 5.283 mm SPANSION INC 0.208 INCH, GREEN, PLASTIC, SOIC-8 compliant 3A991.B.1.A 8542.32.00.51
AM30LV0064DJ40WGC
Spansion
Check for Price No Obsolete 67.1089 Mbit 8 8MX8 3 V 35 ns FLASH 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL BOTTOM SPANSION INC BGA BGA, 40 compliant EAR99 8542.32.00.51
S29GL064S80FHV043
Spansion
Check for Price Transferred 67.1089 Mbit 8 8MX8 3 V 80 ns FLASH BOTTOM 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 105 °C -40 °C 64 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA-64 unknown EAR99 8542.32.00.51
AM29LV065MU90FI
Spansion
Check for Price No Obsolete 67.1089 Mbit 8 8MX8 3 V 90 ns FLASH 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP REVERSE, TSOP-48 48 compliant EAR99 8542.32.00.51
AM29LV065MU102WHF
Spansion
Check for Price Obsolete 67.1089 Mbit 8 8MX8 3 V 100 ns FLASH 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B63 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 63 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 12 mm 11 mm SPANSION INC BGA 11 X 12 MM, 0.80 MM PITCH, FBGA-63 63 unknown EAR99 8542.32.00.51
AM29LV065DU121RWHE
Spansion
Check for Price No Obsolete 67.1089 Mbit 8 64K 8MX8 3.3 V 120 ns FLASH YES YES YES 1 128 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 3 V CMOS MILITARY YES NOR TYPE R-PBGA-B63 Not Qualified e0 3 125 °C -55 °C 63 PLASTIC/EPOXY TFBGA BGA63,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 12 mm 11 mm SPANSION INC BGA TFBGA, BGA63,8X12,32 63 compliant 3A001.A.2.C 8542.32.00.51
AM30LV0064DK40TBDD
Spansion
Check for Price Yes Obsolete 67.1089 Mbit 8 8MX8 3 V 35 ns FLASH MINIMUM 100K PROGRAM/ERASE CYCLES; 10 YEAR DATA RETENTION 10 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B40 Not Qualified e1 3 70 °C 40 PLASTIC/EPOXY FBGA RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 8 mm SPANSION INC BGA FBGA, 40 compliant EAR99 8542.32.00.51
AM30LV0064DK40TBDF
Spansion
Check for Price Yes Obsolete 67.1089 Mbit 8 8MX8 3 V 35 ns FLASH MINIMUM 100K PROGRAM/ERASE CYCLES; 10 YEAR DATA RETENTION 10 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B40 Not Qualified e1 3 85 °C -40 °C 40 PLASTIC/EPOXY FBGA RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 8 mm SPANSION INC BGA FBGA, 40 compliant EAR99 8542.32.00.51
AM29LV065GU93REI
Spansion
Check for Price No No Obsolete 67.1089 Mbit 8 8MX8 3.3 V 90 ns FLASH 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP TSOP-48 48 compliant EAR99 8542.32.00.51