Parametric results for: 通道spa上门服务+[大奶5O9896262(Q)] under Flash Memories

Filter Your Search

1 - 10 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
AM29LV200BB70WAC
Spansion
Check for Price No Obsolete 2.0972 Mbit 16 16K,8K,32K,64K 128KX16 3 V 70 ns FLASH 8 BOTTOM YES YES 1000000 Write/Erase Cycles 1 1,2,1,3 128000 131.072 k SYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 3 70 °C 260 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 8.15 mm 6.15 mm SPANSION INC BGA 6 X 8 MM, 0.80 MM PITCH, FBGA-48 48 not_compliant EAR99 8542.32.00.51
AM29LV200BT-60RWJI1
Spansion
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 3.3 V 60 ns FLASH TOP BOOT BLOCK 8 TOP 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-XUUC-N43 Not Qualified e0 85 °C -40 °C 43 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES TIN LEAD NO LEAD UPPER SPANSION INC WAFER WAFER-43 43 compliant EAR99 8542.32.00.51
AM29LV200BT-120FC
Spansion
Check for Price No Obsolete 2.0972 Mbit 16 16K,8K,32K,64K 128KX16 3 V 120 ns FLASH TOP BOOT BLOCK 8 TOP YES YES 1000000 Write/Erase Cycles 1 1,2,1,3 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 70 °C 260 48 PLASTIC/EPOXY TSOP1-R TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 REVERSE, MO-142DD, TSOP1-48 48 not_compliant EAR99 8542.32.00.51
AM29LV200BT-120DFI
Spansion
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 3 V 120 ns FLASH TOP BOOT BLOCK 8 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-XUUC-N43 Not Qualified e0 85 °C -40 °C 240 30 43 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES TIN LEAD NO LEAD UPPER SPANSION INC DIE DIE, 43 compliant
AM29F200BB-120FK
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 16 128KX16 5 V 120 ns FLASH MINIMUM 1000K WRITE/ERASE CYCLE ; 20 YEAR DATA RETENTION; BOTTOM BOOT BLOCK 8 BOTTOM 20 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS MILITARY NOR TYPE R-PDSO-G48 Not Qualified e3 125 °C -55 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 TSSOP, 48 compliant 3A001.A.2.C 8542.32.00.51
AM29F200BB-120DPK1
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 16 128KX16 5 V 120 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS MILITARY NOR TYPE R-XUUC-N42 Not Qualified e3 125 °C -55 °C 42 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES MATTE TIN NO LEAD UPPER SPANSION INC DIE DIE-42 42 compliant 3A001.A.2.C 8542.32.00.51
AM29LV200BB-120DFI1
Spansion
Check for Price Obsolete 2.0972 Mbit 16 128KX16 3 V 120 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-XUUC-N43 Not Qualified 85 °C -40 °C 43 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER SPANSION INC DIE DIE-43 43 unknown EAR99 8542.32.00.51
AM29LV200T-150EI
Spansion
Check for Price Obsolete 2.0972 Mbit 16 128KX16 3.3 V 150 ns FLASH TOP BOOT BLOCK 8 TOP 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP TSOP-48 48 unknown EAR99 8542.32.00.51
AM29F200BB-120DPI1
Spansion
Check for Price No Obsolete 2.0972 Mbit 16 16K,8K,32K,64K 128KX16 5 V 120 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1000000 Write/Erase Cycles 1 1,2,1,3 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V YES 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-XUUC-N42 Not Qualified e0 85 °C -40 °C 42 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP YES TIN LEAD NO LEAD UPPER SPANSION INC DIE DIE, DIE OR CHIP 42 compliant EAR99 8542.32.00.51
AM29F200BT-90DTK1
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 16 128KX16 5 V 90 ns FLASH TOP BOOT BLOCK 8 TOP 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS MILITARY NOR TYPE R-XUUC-N42 Not Qualified e3 125 °C -55 °C 42 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES MATTE TIN NO LEAD UPPER SPANSION INC DIE SURF TAPE PACKAGE-42 42 compliant 3A001.A.2.C 8542.32.00.51