Parametric results for: 重庆渝中spa哪里好+319337670_Φ^扣ech under Flash Memories

Filter Your Search

1 - 10 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
S29CD032J1JBFM020
Spansion
Check for Price Yes Transferred 33.5544 Mbit 32 2K,16K 1MX32 2.6 V 54 ns FLASH TOP YES YES YES 1 16,62 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PBGA-B80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 11 mm 9 mm SPANSION INC LBGA, BGA80,8X10,40 unknown EAR99 8542.32.00.51
S29CL016J1JBFM012
Spansion
Check for Price Yes Transferred 16.7772 Mbit 32 2K,16K 512KX32 3.3 V 54 ns FLASH BOTTOM YES YES YES 1 16,30 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 3.6 V 3 V CMOS AUTOMOTIVE YES NOR TYPE R-PBGA-B80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY LBGA BGA80,8X10,32 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 11 mm 9 mm SPANSION INC LBGA, BGA80,8X10,32 unknown EAR99 8542.32.00.51
S29CD032J0RQFM030
Spansion
Check for Price Yes Transferred 33.5544 Mbit 32 2K,16K 1MX32 2.6 V 48 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES YES 1 16,62 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PQFP-G80 Not Qualified e3 3 125 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES MATTE TIN GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP, QFP80,.7X.9,32 unknown EAR99 8542.32.00.51 QFP 80
S29CL032J0PFAI112
Spansion
Check for Price No No Transferred 33.5544 Mbit 32 1MX32 3.3 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B80 Not Qualified e0 3 85 °C -40 °C 80 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC LBGA, compliant EAR99 8542.32.00.51 BGA 80
S29CD032G0JQFN12
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 32 1MX32 2.6 V 67 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 2.75 V 2.5 V CMOS AUTOMOTIVE NOR TYPE R-PQFP-G80 Not Qualified e3 3 125 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP, compliant EAR99 8542.32.00.51 QFP 80
S29CL032J0RQAI03
Spansion
Check for Price No Transferred 16.7772 Mbit 32 2K,16K 512KX32 3.3 V 54 ns 75 MHz FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE BOTTOM YES YES YES 1 16,62 512000 524.288 k ASYNCHRONOUS PARALLEL 3.3 V YES 60 µA 90 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE 65 ns R-PQFP-G80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP, QFP80,.7X.9,32 unknown EAR99 8542.32.00.51 QFP 80
S29CD016J0MQAN103
Spansion
Check for Price Obsolete 16.7772 Mbit 32 512KX32 2.6 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V 2.75 V 2.5 V CMOS AUTOMOTIVE NOR TYPE R-PQFP-G80 Not Qualified e0 125 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP, unknown EAR99 8542.32.00.51 QFP 80
S29CD032J1JBFM022
Spansion
Check for Price Yes Transferred 33.5544 Mbit 32 2K,16K 1MX32 2.6 V 54 ns FLASH TOP YES YES YES 1 16,62 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PBGA-B80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 11 mm 9 mm SPANSION INC LBGA, BGA80,8X10,40 unknown EAR99 8542.32.00.51
S29CD016J0MBAI122
Spansion
Check for Price Transferred 16.7772 Mbit 32 512KX32 2.6 V 54 ns FLASH 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V 2.75 V 2.5 V CMOS INDUSTRIAL R-PBGA-B80 85 °C -40 °C 80 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 11 mm 9 mm SPANSION INC LBGA, unknown EAR99 8542.32.00.51
S29CD016G0JFAI00
Spansion
Check for Price No Obsolete 16.7772 Mbit 32 512KX32 2.6 V 67 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V 2.75 V 2.5 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B80 Not Qualified e0 3 85 °C -40 °C 80 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC LBGA, compliant EAR99 8542.32.00.51 BGA 80