Parametric results for: 金昌金川spa哪里好+销魂女Φ5O9339191』 under Flash Memories

Filter Your Search

1 - 10 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion Sorted By: Clock Frequency-Max (fCLK)
Select parts from the table below to compare.
Compare
Compare
S25FS128SAGNFI100
Spansion
Check for Price Transferred 134.2177 Mbit 8 16MX8 1.8 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 2 V 1.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm SPANSION INC WSON-8 unknown 3A991.B.1.A 8542.32.00.51
S70FL01GSAGMFI010
Spansion
Check for Price Yes Transferred 1.0737 Gbit 8 128MX8 133 MHz FLASH 100 1000000 Write/Erase Cycles 128000000 134.2177 M SERIAL 3 V SPI 200 µA 100 µA CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL SPANSION INC compliant 3A991.B.1.A 8542.32.00.51 Spansion
S25FL256SDPMFI013
Spansion
Check for Price Transferred 268.4355 Mbit 8 32MX8 3 V 133 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC SOIC-16 compliant EAR99 8542.32.00.51
S70FL01GSAGMFV013
Spansion
Check for Price Yes Transferred 1.0737 Gbit 8 128MX8 133 MHz FLASH 100 1000000 Write/Erase Cycles 128000000 134.2177 M SERIAL 3 V SPI 300 µA 100 µA CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 105 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL SPANSION INC compliant 3A991.B.1.A 8542.32.00.51
S25FL256SAGBHIB11
Spansion
Check for Price Transferred 268.4355 Mbit 8 32MX8 3 V 133 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms R-PBGA-B24 85 °C -40 °C 24 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm SPANSION INC TBGA, unknown EAR99 8542.32.00.51
S25FL256SAGMFV003
Spansion
Check for Price Yes Transferred 268.4355 Mbit 8 32MX8 3 V 133 MHz FLASH IT ALSO CONFIGURED AS 256M X 1 2 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 300 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 105 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC SOIC-16 compliant 3A991.B.1.A 8542.32.00.51 SOIC 16
S25FL128SAGBHID01
Spansion
Check for Price Transferred 134.2177 Mbit 8 16MX8 3 V 133 MHz FLASH 1 16000000 16.7772 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms R-PBGA-B24 85 °C -40 °C 24 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm SPANSION INC TBGA, unknown EAR99 8542.32.00.51
S25FL128SAGMFVR13
Spansion
Check for Price Yes Transferred 134.2177 Mbit 8 16MX8 3 V 133 MHz FLASH IT ALSO CONFIGURED AS 256M X 1 2 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 300 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 105 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC SOP, SOP16,.4 unknown EAR99 8542.32.00.51 SOIC 16
S70FL512SAGMFIR11
Spansion
Check for Price Obsolete 536.8709 Mbit 1 512MX1 3 V 133 MHz FLASH 20 1 512000000 536.8709 M SYNCHRONOUS SERIAL 3 V 20 µA 44 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC SOP, unknown EAR99 8542.32.00.51 SOIC 16
S25FL256SAGNFV010
Spansion
Check for Price Yes Transferred 268.4355 Mbit 8 32MX8 3 V 133 MHz FLASH 2 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 300 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 105 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm SPANSION INC HVSON, SOLCC8,.3 unknown EAR99 8542.32.00.51 SON 8